SICK Coaxial Tube for Use with LFP Level probe
- RS-stocknr.:
- 213-3787
- Fabrikantnummer:
- LFPCT-1000G1
- Fabrikant:
- SICK
Subtotaal (1 eenheid)*
€ 139,85
(excl. BTW)
€ 169,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 139,85 |
*prijsindicatie
- RS-stocknr.:
- 213-3787
- Fabrikantnummer:
- LFPCT-1000G1
- Fabrikant:
- SICK
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
| Merk | SICK | |
| Accessory Type | Coaxial Tube | |
| Product Type | Mounting Hardware | |
| For Use With | LFP Level probe | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SICK | ||
Accessory Type Coaxial Tube | ||
Product Type Mounting Hardware | ||
For Use With LFP Level probe | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
Overview
At a glance
Your Benefit
The SICK 1000mm coax tube for use with LFP guided radar probe. Designed for use with the LFP Inox and LFP cubic guided radar level probes. Screws onto the LFP probe using the internal G3/4 female thread. A 3/4 male thread on the outside of the coax for fitting into the tank or vessel. Manufactured from high grade 316 Ti Stainless Steel. Spacers are provided with the Coax to keep the LFP rod central when mounted.
Applications
Enables LFP level probes to be used in open tanks and/or on oil based liquids
Can be cut to length to match different LFP probe lengths
Gerelateerde Links
- SICK Coaxial Tube for Use with LFP Level probe
- SICK LFP Series TDR Level Sensor Level Sensor 30 V dc, 16 bar
- SICK LFP Inox Series Sensor Level Radar 30 V dc, 16 bar
- SICK LFP Inox Series Guided Radar Level Radar 30 V, 16 bar
- SICK LFP Cubic Series Guided Radar Level Sensor 30 V dc, 10 bar
- SICK LFP Inox Series Guided Radar Level Sensor 30 V dc, 10 bar
- SICK LFP Cubic Series Guided Radar Level Radar 30 V dc, 10 bar
- SICK LFP Inox Series Guided Radar Level Radar 30 V dc, 16 bar