Omron, F39 Series Communication Unit for Use with Safety Sensor, CE, TUV, UL Certified Standard

Subtotaal (1 eenheid)*

€ 115,24

(excl. BTW)

€ 139,44

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 3 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 115,24

*prijsindicatie

RS-stocknr.:
214-7570
Fabrikantnummer:
F39-SGBT
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Product Type

Sensor Mounting Bracket

Accessory Type

Communication Unit

For Use With

Safety Sensor

Series

F39

Hazardous Area Certification

No

Standards/Approvals

CE, TUV, UL Certified

Omron F39 Series Sensor Mounting Bracket, Communication Unit Accessory, For Use With Safety Sensor - F39-SGBT


This sensor mounting bracket provides a secure Interface for attachment of safety sensors within industrial control systems. It functions as an accessory mounting solution designed to accommodate communication units and to be used alongside safety sensors in applications where equipment needs reliable positioning and support. The bracket is supplied by a recognised manufacturer and is intended for installation in non-hazardous locations.

Features & Benefits


• Conforms to recognised CE approval enhancing regulatory acceptance
• Certified to TUV standards for assessed conformity
• Meets UL requirements for electrical component compatibility
• Designed for use with safety sensors enabling stable alignment
• Serves as a mount for communication units simplifying integration

**Applications**


• Suitable for mounting safety sensors on production lines
• Ideal for securing communication modules in control cabinets
• Used with access control barriers in automation cells
• Can be used for retrofitting sensor hardware in machinery maintenance

Is this bracket suitable for explosive or classified areas?


It is not certified for hazardous area use and should be installed only in standard industrial environments.

Which product types is the bracket intended to Interface with?


It is intended to be used with safety sensing devices and associated communication units as part of safety systems.

Can this bracket be considered a replacement part?


It can function as a replacement mounting accessory where compatible safety sensor attachments are required.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.