Omron, E39 Series Mounting Bracket for Use with E3X-DA-N, IP67 Standard
- RS-stocknr.:
- 266-0079
- Artikelnummer Distrelec:
- 137-62-722
- Fabrikantnummer:
- E39-L143
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 12,25
(excl. BTW)
€ 14,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 46 stuk(s) vanaf 17 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,25 |
*prijsindicatie
- RS-stocknr.:
- 266-0079
- Artikelnummer Distrelec:
- 137-62-722
- Fabrikantnummer:
- E39-L143
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | E3X-DA-N | |
| Series | E39 | |
| Height | 7.3mm | |
| Width | 26.8mm | |
| Hazardous Area Certification | No | |
| Depth | 10.3mm | |
| Standards/Approvals | IP67 | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
For Use With E3X-DA-N | ||
Series E39 | ||
Height 7.3mm | ||
Width 26.8mm | ||
Hazardous Area Certification No | ||
Depth 10.3mm | ||
Standards/Approvals IP67 | ||
- Land van herkomst:
- JP
The Omron miniature square photoelectric sensor in plastic housing E3T-F its precision pinpoint LED with 3.5 mm thin flat shape or 6.6 mm side view shape where space is crucial.
Surface mount with screws
Pulse synchronisation for high ambient light immunity
Models for mounting with M2 or M3 screws
Gerelateerde Links
- Omron Mounting Bracket for Use with E3X-NA
- Omron Mounting Bracket for Use with E2C-EDA E3X-DA-S/MDA E4C-UDA
- Omron MDA Series IEC 60529 IP50 Standard
- Omron, E39 Series Mounting Bracket for Use with Mounting Bracket
- Omron, E39 Series Mounting Bracket Mounting Bracket for Use with 3EAS Series Sensor
- Omron MDA Series IEC 60529 IP66 Standard
- Omron, E39 Series Mounting Bracket for Use with Conditional
- Omron, E39 Series Mounting Bracket for Use with E3AS Series Sensor