ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 5.5 m
- RS-stocknr.:
- 186-442
- Fabrikantnummer:
- EVC852
- Fabrikant:
- ifm electronic
Subtotaal (1 eenheid)*
€ 41,45
(excl. BTW)
€ 50,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 19 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 41,45 |
*prijsindicatie
- RS-stocknr.:
- 186-442
- Fabrikantnummer:
- EVC852
- Fabrikant:
- ifm electronic
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
| Merk | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 5.5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Alles selecteren | ||
|---|---|---|
Merk ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 5.5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- Land van herkomst:
- PL
The ifm electronic robust connection cable is engineered for seamless integration in demanding environments. Designed with versatility in mind, it provides reliable connectivity for various applications, ensuring optimal performance even in challenging conditions. The product is crafted to withstand a broad temperature range, making it ideal for both indoor and outdoor use. Its silicone-free and halogen-free construction guarantees safety and compliance with environmental standards, while the gold-plated contacts enhance electrical conductivity. Whether you're deploying in a factory setting or in mobile applications, this connection cable showcases exceptional durability and reliability, thus ensuring your systems remain operative without interruption.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Gerelateerde Links
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 10 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 3 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 12 m