ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- RS-stocknr.:
- 187-733
- Fabrikantnummer:
- E12295
- Fabrikant:
- ifm electronic
Subtotaal (1 eenheid)*
€ 41,13
(excl. BTW)
€ 49,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 41,13 |
*prijsindicatie
- RS-stocknr.:
- 187-733
- Fabrikantnummer:
- E12295
- Fabrikant:
- ifm electronic
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
| Merk | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E122 | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Orange | |
| Number of Contacts A | 1 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 30V ac, 36V ac | |
| Standards/Approvals | CE, DIN EN 60947-5-2, UKCA | |
| IP Rating | IP68, IP69K | |
| Alles selecteren | ||
|---|---|---|
Merk ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E122 | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Orange | ||
Number of Contacts A 1 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 30V ac, 36V ac | ||
Standards/Approvals CE, DIN EN 60947-5-2, UKCA | ||
IP Rating IP68, IP69K | ||
- Land van herkomst:
- PL
The ifm electronic Connecting Cable with socket is designed for enhanced reliability and performance in diverse applications. Featuring a robust construction, it ensures optimal connectivity for 8 pole sockets, even in the absence of standardised core colours. The sensor and socket wiring is meticulously detailed in the accompanying data sheet, providing users with essential information for proper installation.
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of the food and beverage industry
8-pole connection
Wide operating temperature range
Angled type for use where space is restricted
Gerelateerde Links
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2.5 m
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m