ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- RS-stocknr.:
- 190-556
- Fabrikantnummer:
- EVC526
- Fabrikant:
- ifm electronic
Subtotaal (1 eenheid)*
€ 17,28
(excl. BTW)
€ 20,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 17,28 |
*prijsindicatie
- RS-stocknr.:
- 190-556
- Fabrikantnummer:
- EVC526
- Fabrikant:
- ifm electronic
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
| Merk | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Alles selecteren | ||
|---|---|---|
Merk ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- Land van herkomst:
- PL
The ifm electronic connecting cable with socket is designed to meet the robust demands of modern applications, ensuring seamless connectivity with maximum reliability. Crafted for flexible use, this product supports varying ambient temperatures and operates efficiently across a broad voltage range. The premium materials used in its construction not only enhance durability but also provide excellent shielding against interference, making it suitable for even the most challenging environments. Ideal for integration into drag chains, this cable is poised to deliver outstanding performance and longevity, regardless of the operational conditions. Whether you need it for industrial automation, robotics, or other dynamic applications, this product promises to deliver dependability and efficiency.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Con
Gerelateerde Links
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 mm
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 6 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 4 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 30 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 60 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 500 mm
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 45 m