ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 2 m
- RS-stocknr.:
- 191-413
- Fabrikantnummer:
- E80021
- Fabrikant:
- ifm electronic
Subtotaal (1 eenheid)*
€ 26,92
(excl. BTW)
€ 32,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 17 stuk(s) vanaf 13 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 26,92 |
*prijsindicatie
- RS-stocknr.:
- 191-413
- Fabrikantnummer:
- E80021
- Fabrikant:
- ifm electronic
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
| Merk | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | E | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Type B | Unterminated | |
| Voltage | 30, 36V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UKCA | |
| Alles selecteren | ||
|---|---|---|
Merk ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series E | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Type B Unterminated | ||
Voltage 30, 36V ac | ||
IP Rating IP67 | ||
Standards/Approvals CE, UKCA | ||
- Land van herkomst:
- PL
The ifm electronic connecting cable with a socket is expertly crafted for optimal performance, ensuring reliable connectivity in various applications. Designed with an 8-pole configuration, it features a robust construction from TPU, making it exceptionally durable and resistant to environmental factors. The cable's screening offers enhanced protection against interference, ensuring clear signal integrity. Its ability to withstand temperatures ranging from -25°C to 90°C alongside an IP67 protection rating makes it a dependable choice for both indoor and outdoor use. Additionally, the product's lightweight design does not compromise strength, making it perfect for use in demanding settings. With ease of installation as a focus, it integrates seamlessly with existing systems, helping to streamline and enhance operational efficiency.
8-pole connection
Good electromagnetic compatibility thanks to shielded cable
High protection rating for the requirements of harsh industrial environments
Reliable transmission of the sensor signals
Wide operating temperature range
Gerelateerde Links
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 15 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5.8 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 25 m