Molex Female 4 way Straight to Male 4 way IDC Circular Connector, 4 mm
- RS-stocknr.:
- 787-160
- Fabrikantnummer:
- 1200710087
- Fabrikant:
- Molex
Subtotaal (1 zak van 20 eenheden)*
€ 458,29
(excl. BTW)
€ 554,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 458,29 | € 22,915 |
*prijsindicatie
- RS-stocknr.:
- 787-160
- Fabrikantnummer:
- 1200710087
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Series | 120071 | |
| Product Type | Circular Connector | |
| Cable Length | 4mm | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | IDC | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Coding | A Coded | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Series 120071 | ||
Product Type Circular Connector | ||
Cable Length 4mm | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B IDC | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Coding A Coded | ||
- Land van herkomst:
- DE
The Molex Circular Industrial Connector is designed for reliable interconnections in challenging environments, ensuring seamless data and power transmission across various applications and industries.
Durable design enhances performance in harsh conditions
Supports high-speed data transfer for efficient operations
Versatile compatibility with multiple connector types
Robust housing protects against dust and moisture ingress
Gerelateerde Links
- Molex Male 4 way M12, Straight to Circular Connector
- Molex Male 4 way 7/8 In Circular 8 m
- Molex Female 4 way 7/8 In Circular 1 m
- Molex Female 4 way M12 Straight Circular Connector, 3 m
- Molex Male 4 way Straight to Male 4 way Straight Cordset, 20 m
- Molex Male 4 way Straight to Male 4 way Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 4 m
- Molex Female 4 way Mini-Change 3 m