Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- RS-stocknr.:
- 197-2969
- Artikelnummer Distrelec:
- 304-09-399
- Fabrikantnummer:
- 7907 RKWT 4-295/5 M
- Fabrikant:
- Lumberg Automation
Subtotaal (1 eenheid)*
€ 11,70
(excl. BTW)
€ 14,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 24 stuk(s) vanaf 23 november 2026
- Plus verzending 20 stuk(s) vanaf 01 januari 2027
- Plus verzending 7 stuk(s) vanaf 01 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 11,70 |
*prijsindicatie
- RS-stocknr.:
- 197-2969
- Artikelnummer Distrelec:
- 304-09-399
- Fabrikantnummer:
- 7907 RKWT 4-295/5 M
- Fabrikant:
- Lumberg Automation
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
| Merk | Lumberg Automation | |
| Series | RKWT | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Alles selecteren | ||
|---|---|---|
Merk Lumberg Automation | ||
Series RKWT | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- Land van herkomst:
- CZ
The Belden sensor/actuator single-ended cordset has 4-pin M12 angled female connector and cable length is 5m. The electrical voltage rating is 230V AC/DC and a current rating is 4A.
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Gerelateerde Links
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way Right Angle to Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable