RS PRO Male 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS-stocknr.:
- 206-4936
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 13,51
(excl. BTW)
€ 16,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 101 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 90 stuk(s) vanaf 31 augustus 2026
- Plus verzending 45 stuk(s) vanaf 01 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 13,51 |
| 10 + | € 12,84 |
*prijsindicatie
- RS-stocknr.:
- 206-4936
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Series | CBM | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | IEC 61076-2-104 | |
| IP Rating | IP67 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Series CBM | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals IEC 61076-2-104 | ||
IP Rating IP67 | ||
- Land van herkomst:
- IN
RS PRO Female M8 Cable Connector Assembly
Brought to you under the trusted RS PRO brand a new range of M8 cable assemblies commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. These M8 connector cable assemblies are available with male and female connectors, left un-terminated and partially stripped at one end. RS PRO cable assemblies are an ideal solution for when secure and reliable data transference is needed.
Features and Benefits
• Wire is un-terminated and partially stripped;• Cable Type: 3 Core PVC Multi Strand;• Neoprene O-Ring;• Brass nickel-plated coupling nut;• Cable Length: 5 m;• Sheath Colour: Black
Material Specification
• Grip Material PU;• Contact Cu-Zn;• Contact Plating: Gold Flash;• Contact Carrier: Nylon 66;• Grip Colour: Black;• Coupling Nut: Brass Nickel-Plated;• Temperature range: -25°C to +75°C;• Insulation Resistance: 100 MΩ;• IP67
RS PRO M8 Cable Connector Assembly Options
• Female M8: RS stock no: 206-4935;• Male M8: RS stock no: 206-4936
Applications
Industrial Automation;Automation control;Cranes;Hydraulics;Pneumatics and lift stations
Why would you choose RS PRO for Cable Assemblies?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- Weidmüller Male 19 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 1 m
- RS PRO Male 4 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 4 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS PRO Male 8 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS PRO Male 4 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS PRO Male 5 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS PRO Male 5 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS PRO Male 5 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m