Brad from Molex Male 4 way Male 4 way Sensor Connectivity, 1 m
- RS-stocknr.:
- 224-3410
- Fabrikantnummer:
- 1201088548
- Fabrikant:
- Brad from Molex
Subtotaal (1 eenheid)*
€ 62,56
(excl. BTW)
€ 75,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 62,56 |
*prijsindicatie
- RS-stocknr.:
- 224-3410
- Fabrikantnummer:
- 1201088548
- Fabrikant:
- Brad from Molex
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
| Merk | Brad from Molex | |
| Series | 120108 | |
| Product Type | Sensor Connectivity | |
| Jacket Material | Thermoplastic Polyurethane | |
| Cable Length | 1m | |
| Jacket Colour | Teal | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| IP Rating | IP67 | |
| Standards/Approvals | Rohs vompliance | |
| Alles selecteren | ||
|---|---|---|
Merk Brad from Molex | ||
Series 120108 | ||
Product Type Sensor Connectivity | ||
Jacket Material Thermoplastic Polyurethane | ||
Cable Length 1m | ||
Jacket Colour Teal | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
IP Rating IP67 | ||
Standards/Approvals Rohs vompliance | ||
- Land van herkomst:
- PL
The Molex 120108 Series, M12 connector cable assembly. It has 4 pole. Length is 1m cable. Communication protocol is Ethernet.
4 Pole
Length 1m
Gerelateerde Links
- Brad from Molex Male 4 way Male 4 way Sensor Connectivity, 30 m
- Brad from Molex Male 4 way Male 4 way Sensor Connectivity, 2 m
- Brad from Molex Male 4 way Male 4 way Sensor Actuator Cable, 30 m
- Brad from Molex Male 4 way Threaded to Male 4 way M12 Sensor Actuator Cable
- Brad from Molex Male 4 way M12 to Male Sensor Connectivity, 20 m
- Brad from Molex Male 4 way M12 to 4 way M12 Sensor Actuator Cable
- Brad from Molex Male Straight to Male 4 way Unterminated Sensor Actuator Cable
- Brad from Molex Male 4 way M12 to Unterminated Sensor Actuator Cable