SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- RS-stocknr.:
- 225-2959
- Fabrikantnummer:
- DOL-1202-W05MC
- Fabrikant:
- SICK
Subtotaal (1 eenheid)*
€ 19,49
(excl. BTW)
€ 23,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 19,49 |
*prijsindicatie
- RS-stocknr.:
- 225-2959
- Fabrikantnummer:
- DOL-1202-W05MC
- Fabrikant:
- SICK
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
| Merk | SICK | |
| Series | DOL-1202-W05MC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SICK | ||
Series DOL-1202-W05MC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals No | ||
- Land van herkomst:
- CZ
Connectivity for hygienic and washdown zones
Feature & Benefits
Absolute impermeability provided by dual-action (axial and radial) profile seal.
The special profile seal on these connecting cables provides even better impermeability than a classic O-ring seal.
Good shock and vibration resistance up to 50 g with the dual action interlock.
Integrated fixed stop prevents the plug connector from being screwed too tight
Gerelateerde Links
- SICK Female 8 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- SICK Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 10 m
- SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 25 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 8 way M12 to Unterminated Unterminated Sensor Actuator Cable, 10 m