Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 40m
- RS-stocknr.:
- 227-4680
- Fabrikantnummer:
- RSSD-RSSD-4416-40M
- Fabrikant:
- Turck
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 227-4680
- Fabrikantnummer:
- RSSD-RSSD-4416-40M
- Fabrikant:
- Turck
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
| Merk | Turck | |
| Number of Cores | 4 | |
| Length | 40m | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 | M12 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Connector 2 Number of Contacts | 4 | |
| Connector 2 | M12 | |
| Connector 2 Orientation | Straight | |
| Coding | D | |
| Alles selecteren | ||
|---|---|---|
Merk Turck | ||
Number of Cores 4 | ||
Length 40m | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 M12 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 2 Number of Contacts 4 | ||
Connector 2 M12 | ||
Connector 2 Orientation Straight | ||
Coding D | ||
- Land van herkomst:
- CZ
The Turck, Industrial Ethernet/PROFINET Cable has PUR Cable Jacket . It has two connector. Connector A is M12 male, straight, D-coded and connector B is M12 male, straight. This Ethernet cable has 4-pin of AWG 22.
CAT 5E
Jacket material is PUR
Jacket colour is green
Shield Aluminium foil overlapped, tinned copper wire
Jacket diameter is 6.5 mm
Suitable for drag chain use
Oil resistant according to IEC 60811-2-1 and UL13
Free from halogen according to IEC 60754
Flame-retardant according to IEC 60332-1-2 and UL2556 VW1
RoHS-compliant
PNO-compliant
Cable length is 40 m
Jacket material is PUR
Jacket colour is green
Shield Aluminium foil overlapped, tinned copper wire
Jacket diameter is 6.5 mm
Suitable for drag chain use
Oil resistant according to IEC 60811-2-1 and UL13
Free from halogen according to IEC 60754
Flame-retardant according to IEC 60332-1-2 and UL2556 VW1
RoHS-compliant
PNO-compliant
Cable length is 40 m
Gerelateerde Links
- Turck Terminated
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 10m
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 30m
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 15m
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 70m
- Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 300 mm
- Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 20 m