RS PRO Female 4 way Straight to Female 4 way Plug Cable, 3 m
- RS-stocknr.:
- 282-5376
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 12,27
(excl. BTW)
€ 14,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 63 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,27 |
*prijsindicatie
- RS-stocknr.:
- 282-5376
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Cable | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Plug | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, IEC 61076-2-101, IP67, REACH, RoHS, UL(cable only) | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Cable | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Plug | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals CE, IEC 61076-2-101, IP67, REACH, RoHS, UL(cable only) | ||
- Land van herkomst:
- CN
RS PRO Straight Female 4 way M12 to Cable
The RS PRO range of sensor and actuator cables is designed for superior quality and versatility, making them ideal for use in sensor and automation equipment, process control, and consumer electronics. With a high level of environmental protection, including IP67-rated dust and water resistance, these cables are perfect for industrial applications. They offer a durable solution where secure and reliable data transfer is essential.
Features and Benefits
Applications
The RS PRO M12 4-pin male unshielded PUR cable has been widely used for automotive and sensor applications. Some of the more popular areas are:
• Instrumentation
• Process control
• Robotics
• Assembly lines
• Factory automation
• Industrial automation
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Female 4 way Straight to Female 4 way Plug Cable, 5 m
- RS PRO Female 4 way Straight to Female 4 way Plug Cable, 2 m
- Phoenix Contact Male 4 way M8 Straight to Female 4 way M8 3 m
- WAGO Female 4 way M12 1 m
- WAGO Female 4 way M12 2 m
- Banner Male 4 way M12 5 m
- Molex Female 4 way M12 Straight 10 m
- RS PRO Female 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m