RND Female 4 way M12, Straight to Straight Connector Cable, 2 m
- RS-stocknr.:
- 283-2473
- Artikelnummer Distrelec:
- 301-64-730
- Fabrikantnummer:
- RND 205-01205
- Fabrikant:
- RND
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 10,70
(excl. BTW)
€ 12,95
(incl. BTW)
- RS-stocknr.:
- 283-2473
- Artikelnummer Distrelec:
- 301-64-730
- Fabrikantnummer:
- RND 205-01205
- Fabrikant:
- RND
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
| Merk | RND | |
| Series | RND 205 | |
| Product Type | Connector Cable | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Type B | Straight | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Series RND 205 | ||
Product Type Connector Cable | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Type B Straight | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- Land van herkomst:
- CN
The M12 moulded cable connector provides superior quality for reliable connections in harsh industrial conditions and climatic environments. This moulded cable connector has anti vibration locking screw design.
RoHS compliant
IP67 degree protection
Gerelateerde Links
- RND Straight Female 8 way M12 to Straight Connector & Cable, 2m
- RND Straight Female 8 way M12 to Straight Connector & Cable, 5m
- RND Female 5 way M12 2 m
- RND Female 5 way M12 5 m
- RND Female 4 way M12 5 m
- RND Right Angle Female 8 way M12 to Straight Connector & Cable, 2m
- RND Right Angle Female 5 way M12 to Straight Connector & Cable, 5m
- RND Female 4 way M12 2 m