Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 1.5 m
- RS-stocknr.:
- 856-6097
- Fabrikantnummer:
- 1430161
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 43,98
(excl. BTW)
€ 53,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 43,98 |
*prijsindicatie
- RS-stocknr.:
- 856-6097
- Fabrikantnummer:
- 1430161
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-12P | |
| Jacket Material | PUR, PVC | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 12 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | EAC-RoHS, UL Listed, IEC 61076-2-101 | |
| IP Rating | IP67, IP65 | |
| Coding | A | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-12P | ||
Jacket Material PUR, PVC | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Number of Contacts B 12 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals EAC-RoHS, UL Listed, IEC 61076-2-101 | ||
IP Rating IP67, IP65 | ||
Coding A | ||
- Land van herkomst:
- DE
Sensor/actuator cable, 12-position, PUR/PVC, black RAL 9005, shielded, free cable end, on Socket angled M12 SPEEDCON, coding: A, cable length: 1.5 m
Save space – with high-pos. connectors;Easy and safe: 100% electrically tested plug-in components
Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Gerelateerde Links
- Phoenix Contact Male 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 12 way M12 to Unterminated Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 500 mm