Brad from Molex Distribution Unit, 5 Port
- RS-stocknr.:
- 224-3417
- Fabrikantnummer:
- 1202480083
- Fabrikant:
- Brad from Molex
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 224-3417
- Fabrikantnummer:
- 1202480083
- Fabrikant:
- Brad from Molex
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
| Merk | Brad from Molex | |
| Product Type | Distribution Unit | |
| Number of Ports | 5 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Operating Voltage | 30 V dc | |
| Minimum Operating Temperature | -25 °C | |
| Minimum Operating Voltage | 10 V | |
| Standards/Approvals | IEC 61076-2-101 | |
| Alles selecteren | ||
|---|---|---|
Merk Brad from Molex | ||
Product Type Distribution Unit | ||
Number of Ports 5 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85 °C | ||
Maximum Operating Voltage 30 V dc | ||
Minimum Operating Temperature -25 °C | ||
Minimum Operating Voltage 10 V | ||
Standards/Approvals IEC 61076-2-101 | ||
- Land van herkomst:
- PL
The Molex 120248, M12 connector size with 5 ports. It has a internal 19 ports.
3 ports
Internal Ports 19
Gerelateerde Links
- Brad from Molex Distribution Unit, 4 Port
- Brad from Molex 130048 Series Distribution Unit Ethernet
- Brad from Molex 5 way 5 way Distribution Unit Sensor Actuator Cable, 5 m
- Brad from Molex 120248 Series Sensor Box, 5 Port
- Brad from Molex, 4 Port
- Brad from Molex Cable, 4 Port
- Brad from Molex 120119 Series Sensor Box 5 m
- Brad from Molex 120119 Series Sensor Box 5 m