Vishay VCNL36825T Proximity Sensor Proximity Sensor Sensor Board for VCNL36825T Industrial Application, Handheld Device,
- RS-stocknr.:
- 277-462
- Fabrikantnummer:
- VCNL36825T-SB
- Fabrikant:
- Vishay
Subtotaal (1 eenheid)*
€ 30,71
(excl. BTW)
€ 37,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 1 stuk(s) vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 30,71 |
*prijsindicatie
- RS-stocknr.:
- 277-462
- Fabrikantnummer:
- VCNL36825T-SB
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Proximity Sensor | |
| Featured Device | VCNL36825T | |
| For Use With | Industrial Application, Handheld Device, Consumer Device | |
| Kit Classification | Sensor Board | |
| Kit Name | VCNL36825T Proximity Sensor | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type Sensor Development Tool | ||
Sensor Technology Proximity Sensor | ||
Featured Device VCNL36825T | ||
For Use With Industrial Application, Handheld Device, Consumer Device | ||
Kit Classification Sensor Board | ||
Kit Name VCNL36825T Proximity Sensor | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The Vishay Proximity Sensor integrates with VCSEL into a compact package. It combines photodiodes, amplifiers, and analog to digital conversion circuits into a single chip using a CMOS process. The sensor offers programmable interrupt features with individual high and low thresholds, optimizing resource use and enabling power savings on the microcontroller. This efficient design makes it ideal for applications requiring precise proximity detection with minimal power consumption.
Surface mount
Interrupt function
1.6 mm single hole opening design
Low power consumption I2C
Gerelateerde Links
- Vishay VEML3235 ALS Ambient Light Sensor Sensor Board for VEML3235 Industrial Application Consumer
- Vishay VCNL36826S Proximity Sensor Proximity Sensor Sensor Board for VCNL36826S Consumer Device
- MikroElektronika Proximity 14 Click Proximity Sensor Add On Board for VCNL36825T mikroBUS Socket
- Vishay VCNL36825T Proximity Sensor 200 mm -0.3 V 3.8V 6 Surface Mount
- Vishay VCNL36687S Proximity Sensor Proximity Sensor Sensor Board for VCNL36687S Touch Phones Mobile
- MikroElektronika Proximity Click Add On Board for Proximity 22 Click Add On Board Embedded Application
- MikroElektronika Proximity 19 Click Proximity Sensor Board for Proximity Sensor Industrial Use
- MikroElektronika Proximity 20 Click Proximity Sensor Board for Proximity Sensor Industrial Use