MikroElektronika Temperature & Humidity Sensor Sensor Board for IR Sensor Industrial Use
- RS-stocknr.:
- 298-839
- Fabrikantnummer:
- MIKROE-6093
- Fabrikant:
- MikroElektronika
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 16,01
(excl. BTW)
€ 19,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 12 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 16,01 |
| 10 + | € 14,90 |
*prijsindicatie
- RS-stocknr.:
- 298-839
- Fabrikantnummer:
- MIKROE-6093
- Fabrikant:
- MikroElektronika
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
| Merk | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature & Humidity Sensor | |
| Featured Device | IR Sensor | |
| For Use With | Industrial Use | |
| Kit Classification | Sensor Board | |
| Standards/Approvals | OHSAS, ISOQAR, TUV, UKAS | |
| Alles selecteren | ||
|---|---|---|
Merk MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature & Humidity Sensor | ||
Featured Device IR Sensor | ||
For Use With Industrial Use | ||
Kit Classification Sensor Board | ||
Standards/Approvals OHSAS, ISOQAR, TUV, UKAS | ||
- Land van herkomst:
- RS
The MikroElektronika IR Sense 5 Click is a compact add-on board designed for accurate, non-contact surface temperature measurement. It features the ZTP-148SRC1 thermopile IR sensor from Amphenol, with a measurement range from -20 to +100°C, a 0.7x0.7mm² active area, and an 85-degree field of view. The board includes an OPA2365AIDR OpAmp for signal amplification and an MCP3221 ADC for digitizing the output. Ideal for human thermometry, home appliances, occupancy detection, HVAC systems, and automotive applications.
Non contact surface temperature measurement
Active area of 0.7x0.7mm²
Field of view of 85 degrees
Gerelateerde Links
- MikroElektronika Humidity Click Humidity Sensor, Temperature Sensor Add On Board MikroBus
- MikroElektronika IR Sense 6 click Humidity, Temperature Add On Board for Mikroe-6570 MikroBus
- MikroElektronika Temperature and Humidity 25 Click Temperature & Humidity Sensor Sensor Board for SHT33-DIS-B2.5KS
- MikroElektronika Temperature and Humidity 15 Click Temperature & Humidity Sensor MikroBus Click Board for SHT40
- MikroElektronika Temperature and Humidity 14 Click Temperature & Humidity Sensor MikroBus Click Board for HTU31D
- MikroElektronika Thermo 14 Click Temperature & Humidity Sensor Temperature Sensor Board for STTS22H
- MikroElektronika Thermo 9 Click Temperature & Humidity Sensor Temperature Sensor Board for TSYS01
- MikroElektronika Temp Probe Click Temperature, Humidity Temperature Sensor Board for LTC2986