MikroElektronika Temp&Hum Click Temperature Sensor, Humidity Sensor MikroBus Click Board for HTS221
- RS-stocknr.:
- 136-0755
- Fabrikantnummer:
- MIKROE-1971
- Fabrikant:
- MikroElektronika
Subtotaal (1 eenheid)*
€ 13,86
(excl. BTW)
€ 16,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,86 |
*prijsindicatie
- RS-stocknr.:
- 136-0755
- Fabrikantnummer:
- MIKROE-1971
- Fabrikant:
- MikroElektronika
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
| Merk | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature Sensor, Humidity Sensor | |
| Featured Device | HTS221 | |
| Kit Classification | MikroBus Click Board | |
| Kit Name | Temp&Hum Click | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature Sensor, Humidity Sensor | ||
Featured Device HTS221 | ||
Kit Classification MikroBus Click Board | ||
Kit Name Temp&Hum Click | ||
Standards/Approvals RoHS | ||
Temp&Hum Click mikroBUS™
Temp&Hum Click is a mikroBUS™ add-on board for Temperature and Humidity sensing with digital output. It features the STMicroelectronics HTS221, a Capacitive Digital Sensor for Relative Humidity and Temperature.
±3.5% RH typical Humidity Accuracy (20% to +80% RH)
±0.5°C Temperature Accuracy (15°C to 40°C)
16-Bit Humidity and Temperature Output Data
Selectable Output Data Rate from 1 Hz to 12.5 Hz
I²C bus interface on mikroBUS socket
3.3 V power supply on mikroBUS socket
Dimensions 28.6 x 25.4 mm
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Note
Click board comes with the header strips soldered.
Gerelateerde Links
- MikroElektronika Temp-Hum 3 Click MikroBus Click Board for HDC2010
- MikroElektronika Temp-Hum 4 Click MikroBus Click Board for HDC1010
- MikroElektronika Temp&Hum Click Click Board for HDC3120 MikroBUS socket
- MikroElektronika Humidity Click Humidity Sensor, Temperature Sensor Add On Board MikroBus
- MikroElektronika Temp&Hum Click Precise Digital Temperature and Humidity Measurements
- MikroElektronika Temperature and Humidity 15 Click Temperature & Humidity Sensor MikroBus Click Board for SHT40
- MikroElektronika Temperature and Humidity 14 Click Temperature & Humidity Sensor MikroBus Click Board for HTU31D
- MikroElektronika Thermo 20 Click Temperature & Humidity Sensor MikroBus Click Board for TSYS03