Seeed Studio Grove-Magnetic Switch Grove System
- RS-stocknr.:
- 179-3718
- Artikelnummer Distrelec:
- 300-69-820
- Fabrikantnummer:
- 101020038
- Fabrikant:
- Seeed Studio
Subtotaal (1 eenheid)*
€ 2,88
(excl. BTW)
€ 3,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 09 november 2026
- Plus verzending 185 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,88 |
*prijsindicatie
- RS-stocknr.:
- 179-3718
- Artikelnummer Distrelec:
- 300-69-820
- Fabrikantnummer:
- 101020038
- Fabrikant:
- Seeed Studio
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
| Merk | Seeed Studio | |
| Product Type | Sensor Development Tool | |
| For Use With | Grove System | |
| Kit Name | Grove-Magnetic Switch | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Seeed Studio | ||
Product Type Sensor Development Tool | ||
For Use With Grove System | ||
Kit Name Grove-Magnetic Switch | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
This is a Grove interface compatible Magnetic switch module. It is based on encapsulated dry reed switch CT10. CT10 is single-pole, single throw (SPST) type, having normally open ruthenium contacts. The sensor is a double-ended type and may be actuated with an electromagnet, a permanent magnet or a combination of both. The magnetic switch is a wonder tool for designers who would like to turn a circuit on and off based on proximity.
Grove compatible interface
2.0cm x 2.0cm twig module
Minimum external parts
10W rating
Rugged encapsulation
Gerelateerde Links
- Seeed Studio Loudness Sensor Grove System
- Seeed Studio Sound Sensor Grove System
- Seeed Studio Water Sensor Grove System
- Seeed Studio Ultrasonic Ranger Grove System
- Seeed Studio PIR Motion Sensor Grove System
- Seeed Studio Piezo Vibration Sensor Grove System
- Seeed Studio Light Sensor v1.2 Grove System
- Seeed Studio Line Finder v1.1 Grove System