MikroElektronika Development Kit Weather Stations, Variometers, Indoor Flying Toys Navigation, Drone
- RS-stocknr.:
- 184-0892
- Fabrikantnummer:
- MIKROE-3020
- Fabrikant:
- MikroElektronika
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 184-0892
- Fabrikantnummer:
- MIKROE-3020
- Fabrikant:
- MikroElektronika
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
| Merk | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| For Use With | Weather Stations, Variometers, Indoor Flying Toys Navigation, Drone | |
| Kit Classification | Development Kit | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk MikroElektronika | ||
Product Type Sensor Development Tool | ||
For Use With Weather Stations, Variometers, Indoor Flying Toys Navigation, Drone | ||
Kit Classification Development Kit | ||
Standards/Approvals RoHS | ||
Pressure range 300 … 1100 hPa (equiv. to +9000…-500 m above/below sea level)
Package 8-pin LGA metal-lid
Footprint : 2.0 x 2.5 mm², height: 0.95 mm
Relative accuracy ±0.12 hPa, equiv. to ±1 m (700 … 900hPa @25°C)
Absolute accuracy typ. ±1 hPa (950 ...1050 hPa, 0 ...+40 °C)
Temperature coefficient offset 1.5 Pa/K, equiv. to 12.6 cm/K (25 ... 40°C @900hPa)
Digital interfaces I²C (up to 3.4 MHz)
SPI (3 and 4 wire, up to 10 MHz)
Current consumption 2.7μA @ 1 Hz sampling rate
Temperature range -40 … +85 °C
Halogen-free
applications
Enhancement of GPS navigation (e.g. time-to-first-fix improvement, dead-reckoning, slope detection)
Indoor navigation (floor detection, elevator detection)
Outdoor navigation, leisure and sports applications
Weather forecast
Vertical velocity indication (e.g. rise/sink speed)
Gerelateerde Links
- Seeed Studio 114991551 Drone Kit
- MikroElektronika Communication & Wireless Development Tool for Building Automation More
- HENSEL LDM Series Thermoplastic Elastomer Cable Feed Through for Use with Protected Against Weather Influences, Indoor
- Weather Stations
- MikroElektronika GNSS RTK 5 Click Evaluation Board GNSS Evaluation Board for Navigation And Positioning Application
- MikroElektronika nRF C Click nRF24L01P RF Transceiver MikroBus Click Board for Game Controllers Remotes, Home &
- MikroElektronika ccRF Click CC2500 RF Transceiver MikroBus Click Board for Wireless PC Peripherals Voip Headsets,
- MikroElektronika nRF S Click nRF24L01P RF Transceiver MikroBus Click Board for Voip Headsets Toys, Active