DFRobot URM37 V5.0 Ultrasonic Sensor for Arduino/Raspberry Pi Sensor Board for URM37 Raspberry Pi, Arduino
- RS-stocknr.:
- 204-9895
- Fabrikantnummer:
- SEN0001
- Fabrikant:
- DFRobot
Subtotaal (1 eenheid)*
€ 12,53
(excl. BTW)
€ 15,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 100 stuk(s) vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,53 |
*prijsindicatie
- RS-stocknr.:
- 204-9895
- Fabrikantnummer:
- SEN0001
- Fabrikant:
- DFRobot
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
| Merk | DFRobot | |
| Product Type | Sensor Development Tool | |
| Featured Device | URM37 | |
| For Use With | Raspberry Pi, Arduino | |
| Kit Classification | Sensor Board | |
| Standards/Approvals | RoHS | |
| Kit Name | URM37 V5.0 Ultrasonic Sensor for Arduino/Raspberry Pi | |
| Alles selecteren | ||
|---|---|---|
Merk DFRobot | ||
Product Type Sensor Development Tool | ||
Featured Device URM37 | ||
For Use With Raspberry Pi, Arduino | ||
Kit Classification Sensor Board | ||
Standards/Approvals RoHS | ||
Kit Name URM37 V5.0 Ultrasonic Sensor for Arduino/Raspberry Pi | ||
- Land van herkomst:
- CN
URM37 V5.0 is a powerful ultrasonic sensor mudule with bulit-in temperature compensation to ensure accurate distance measurement in the scene of temperature-changing applications. It has rich interface and offers various output: analog output, switch, serial (TTL and RS232 level optional), PWM and so on. With analog mode, the sensor outputs voltage which is proportional with distance, it can be connected to Arduino, Raspberry Pi and LattePanda(windows 10 development board). The module can be used to measure the rotation angle of the servo. Connected with an external servo, it changes into a spatial ultrasonic scanner. URM37 has been on the market for many years and plays an important role in various fields, and we are constantly optimizing and improving it. The mechanical size, pin interface and communication commands of this version(V5.0)are compatible with older versions.
Gerelateerde Links
- DFRobot Arduino Shield for Raspberry Pi
- DFRobot Alcohol Sensor Module Gas Sensor Module Raspberry Pi ESP32
- Seeed Studio Grove-Sunlight Sensor for Raspberry Pi, Arduino
- DFRobot DFR0553 Gravity: I2C ADS1115 16 Bit ADC Module 16 Bit ADC Development Kit for Raspberry Pi, Arduino for ADS1115
- DFRobot Raspberry Pi LCD Touchscreen with 7 in TFT Colour Display
- DFRobot USB 2.0, 3280 x 2464 pixel
- DFRobot Heatsink, Raspberry Pi 3B 7 mm 14 mm 14mm
- DFRobot Bass Treble Bluetooth Amplifier Amplifier Board for Phone, Raspberry Pi DFR0806