Panasonic Evaluation Board PAN9520 with GE Shield 36° Infrared Sensor Evaluation Board for PAN9520 Sensor
- RS-stocknr.:
- 272-8683
- Artikelnummer Distrelec:
- 303-83-465
- Fabrikantnummer:
- ENW49D01AWKF
- Fabrikant:
- Panasonic
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 272-8683
- Artikelnummer Distrelec:
- 303-83-465
- Fabrikantnummer:
- ENW49D01AWKF
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Infrared Sensor | |
| Featured Device | PAN9520 | |
| For Use With | Sensor | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | No | |
| Kit Name | Evaluation Board PAN9520 with GE Shield 36° | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Product Type Sensor Development Tool | ||
Sensor Technology Infrared Sensor | ||
Featured Device PAN9520 | ||
For Use With Sensor | ||
Kit Classification Evaluation Board | ||
Standards/Approvals No | ||
Kit Name Evaluation Board PAN9520 with GE Shield 36° | ||
- Land van herkomst:
- DE
The Panasonic Grid Eye evaluation kit is a evaluation kit for Grid EYE sensor with PAN9520 based Wi Fi module. Grid Eye infrared array sensor evaluation kit combines the Panasonics state of the art Grid Eye sensor, Panasonic Nano power PAN1740 Bluetooth smart module and a microcontroller on one PCB. By combining its new IR sensor technology with Bluetooth technology and software for IR detection of people and objects on one board, Panasonic enables customers to develop rapid prototypes and quickly build their own wireless sensor Internet of Things applications.
36 degree GE shield
I2C external interface
60 degrees view angle
Narrow angle Grid Eye type
Independent and Arduino operating mode
Gerelateerde Links
- Panasonic Evaluation Board PAN9520 with GE Shield 60° Infrared Sensor Evaluation Board for PAN9520 Sensor
- Panasonic Evaluation Board PAN9520 with GE Shield 90° Infrared Sensor Evaluation Board for PAN9520 Sensor
- Panasonic Evaluation Kit PAN9520-ETU Ceramic Antenna Evaluation Kit for PAN9520 - Embedded WiFi 3 Module 2.4 GHz
- STMicroelectronics L6362A IO-Link Infrared Sensor Evaluation Board
- Infineon Switch Shield Evaluation Board Development Board SHIELDBTF3050TETOBO1
- Infineon XMC4700 Relax Kit for 5V Shields Evaluation Board Evaluation Board KITXMC47RELAX5VADV1TOBO1
- Infineon Evaluation Board Evaluation Board Evaluation Board IoT Sensors
- onsemi CAN Driver Shield Evaluation Board MBRS360BT3G PCA9655EMTTXG Evaluation Board for NCV7342D13R2G,