Infineon 3D Magnetic Sensor 2 Go Evaluation Kit 3D Magnetic Sensor Evaluation Board for Magnetic Sensor Adapter

Ontvang bulkkorting

Voeg 5 meer toe om 2% te besparen

Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 28,67

(excl. BTW)

€ 34,69

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Bespaar
1 - 4€ 28,67-
5 - 9€ 27,942%
10 +€ 27,244%

*prijsindicatie

RS-stocknr.:
273-2091
Fabrikantnummer:
TLV493DA1B6MS2GOTOBO1
Fabrikant:
Infineon
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Infineon

Product Type

Sensor Development Tool

Sensor Technology

3D Magnetic Sensor

Featured Device

Magnetic Sensor

For Use With

Adapter

Kit Classification

Evaluation Board

Kit Name

3D Magnetic Sensor 2 Go Evaluation Kit

Standards/Approvals

RoHS

XENSIV™ - TLV493D-A1B6 2GO kit for 3D magnetic field sensing with 3D magnetic Hall sensors – plug and play


The Infineon TLV493D-A1B6 3D magnetic sensor 2GO kit is a budget-priced evaluation board equipped with a magnetic sensor for three dimensional measurement combined with an ARM® Cortex™-M0 CPU. It has a complete set of on-board devices, including an on-board debugger. In addition Infineon is offering so called add-on components which are adapters for the 3D Magnetic Sensor 2GO kits. Theses add ons (e.g. joysticks, rotation knobs, linear slider etc.) comprise a magnet and can be directly mounted onto the 2GO kits. Together with a dedicated GUI it’s the perfect tool for fast and easy plug-and-play systems. Build and evaluate your own application and gadget with the 3D magnetic sensor 2GO kit.

We offer three different derivatives of 3D Magnetic Sensor 2GO kits:


•TLE493D-P2B6: automotive predefined variant

•TLE493D-W2B6: automotive predefined variant with wake up functionality (supports up to ASIL B)

•TLV493D-A1B6: consumer predefined variant;The feature set of all variants comprises a small 6-pin package, low power consumption (ultra-low power mode) as well as a standard 2-wire digital I²C interface. The TLx493D family can be used in applications, replacing potentiometer and optical solutions. The sensor family is offering high temperature stability of the magnetic threshold leading to smaller, more accurate and more robust system designs.

Summary of Features


•TLV493D-A1B6 (three dimensional magnetic sensor)

•XMC1100 (ARM® Cortex™-M0 based)

•On-board J-Link Lite Debugger (realized with XMC4200 microcontroller)

•Power over USB (micro USB), ESD and reverse current protection

Potential Applications


•industrial

•consumer

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.