Infineon TLE4971 MS2GO Evaluation Kit for XMC4200, XMC1100 Automotive Current Sensor

Ontvang bulkkorting

Voeg 5 meer toe om 2% te besparen

Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 21,62

(excl. BTW)

€ 26,16

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Bespaar
1 - 4€ 21,62-
5 - 9€ 21,072%
10 +€ 20,544%

*prijsindicatie

RS-stocknr.:
277-8792
Fabrikantnummer:
TLE4971MS2GOTOBO1
Fabrikant:
Infineon
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Infineon

Product Type

Sensor Development Tool

Featured Device

XMC4200, XMC1100

For Use With

Automotive Current Sensor

Kit Classification

Evaluation Kit

Kit Name

TLE4971 MS2GO

Standards/Approvals

No

Infineon Sensor Development Kit, For Use With Automotive Current Sensor, Evaluation Kit - TLE4971MS2GOTOBO1


This sensor development kit serves as a vital platform for effectively evaluating automotive current sensors. Intended for electronics and automation professionals, it supports the integration of Infineon’s advanced sensor technologies. As an evaluation kit, it provides a thorough tool for testing and developing automotive applications, offering valuable insights for professionals in related fields.

Features & Benefits


• Facilitates automotive current sensor evaluation with high precision

• Integrates smoothly with ArduinoIDE for straightforward programming

• Structured for rapid prototyping and development

Applications


• Tailored for automotive focusing on current measurement

• Enables efficient testing of automotive sensor technologies

• Suitable for integration into embedded sensor solutions

• Aids in the development of advanced evaluation kits

What programming environment is compatible with this kit?


The kit is compatible with ArduinoIDE, allowing for straightforward programming and integration.

How can I install the required SEGGER JLINK drivers?


Installation of the drivers can be accomplished using the included EvalKit installer by following the on-screen prompts.

Is additional hardware required for full functionality?


No additional hardware is necessary since the kit includes all essential components for effective evaluation and development.

How does the evaluation process work with this kit?


Users can set up the hardware interface and programme specific functions to test current sensor performance in real time.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.