MOXA Male D-Sub 9-Pin to Male DB9 Serial Cable, 1 m
- RS-stocknr.:
- 258-9745
- Fabrikantnummer:
- CBL-M78M9x8-100
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 78,55
(excl. BTW)
€ 95,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending
- Plus verzending 4 stuk(s) vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 78,55 |
*prijsindicatie
- RS-stocknr.:
- 258-9745
- Fabrikantnummer:
- CBL-M78M9x8-100
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Connector Type A | D-Sub 9-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | DB9 | |
| Connector Gender A | Male | |
| Number of Contacts A | 78 | |
| Connector Gender B | Male | |
| Number of Contacts B | 25 | |
| Cable Length | 1m | |
| Standards/Approvals | CE, RoHS, UL, IEC, EN | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Connector Type A D-Sub 9-Pin | ||
Product Type Serial Cable | ||
Connector Type B DB9 | ||
Connector Gender A Male | ||
Number of Contacts A 78 | ||
Connector Gender B Male | ||
Number of Contacts B 25 | ||
Cable Length 1m | ||
Standards/Approvals CE, RoHS, UL, IEC, EN | ||
- Land van herkomst:
- CN
The Moxa Europe serial cables extend the transmission distance for your multiport serial cards. It also expands the serial com ports for a serial connection.
Extend the transmission distance of serial signals
Cable length is 50 cm
Gerelateerde Links
- MOXA Male D-Sub 25-Pin 500 mm, CBL Series
- MOXA Male D-Sub 9-Pin to Male DB9 Serial Cable, 500 mm
- MOXA Male D-Sub 9-Pin to Female DB9 Serial Cable, 1.5 m
- MOXA Male D-Sub 9-Pin to Male DB9 Serial Cable, 1.5 in
- MOXA Male D-Sub 9-Pin to Male 10 pin RJ45 DB25 1.5 m
- MOXA Male D-Sub 9-Pin to Male 8 pin RJ45 10 pin RJ45 1.5 m
- MOXA Male D-Sub 25-Pin 300 mm, NPort Express Series
- MOXA Male D-Sub 9-Pin to Male D-Sub 9-Pin Serial Cable PWC Series