RS PRO Female D-Sub 25-Pin, D-Sub 9-Pin to Male D-Sub 25-Pin Serial Cable, 10 m
- RS-stocknr.:
- 286-3536
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 21,52
(excl. BTW)
€ 26,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 174 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 21,52 |
*prijsindicatie
- RS-stocknr.:
- 286-3536
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Connector Type A | D-Sub 25-Pin, D-Sub 9-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | D-Sub 25-Pin | |
| Number of Contacts A | 9 | |
| Connector Gender A | Female | |
| Number of Contacts B | 25 | |
| Connector Gender B | Male | |
| Cable Length | 10m | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Connector Type A D-Sub 25-Pin, D-Sub 9-Pin | ||
Product Type Serial Cable | ||
Connector Type B D-Sub 25-Pin | ||
Number of Contacts A 9 | ||
Connector Gender A Female | ||
Number of Contacts B 25 | ||
Connector Gender B Male | ||
Cable Length 10m | ||
Standards/Approvals No | ||
Series RS PRO | ||
- Land van herkomst:
- CN
RS PRO Serial Data Cable
Introducing the range of RS PRO Serial Cables, designed to provide a seamless connection and communication between devices. This high-quality cable offers a reliable and efficient solution, whether a 9-pin serial device needs to be connected to a 25-pin serial port, or whether files need to be transferred from PC to PC via a serial connection. This cable is perfect for industrial settings, IT applications and personal projects, providing stable and reliable data transfer and minimising the risk of communication errors across a wide range of applications.
Features and Benefits:
This RS PRO Serial Cable is perfect for a wide range of applications that require a D9 to D25 configuration, allowing for broad compatibility with older devices and extending the life of the equipment
Made from high-quality materials that provides long-lasting and reliable performance, even in challenging environments, this cable is easy to use thanks to the plug and play functionality for simple, hassle-free connection without the requirement for additional software or drivers
These cables are specifically designed to provide consistent and reliable data transfer, reducing the chance of connectivity loss or data corruption using a direct serial connection and saving money by avoiding the need to replace older devices and upgrade
Applications:
Serial cables are designed to transfer data between devices through serial communication, which means data is sent one bit at a time over a single channel and is often used to connect computers to IT peripherals like modems, printers, or other industrial equipment. Their versatility enables them to be used in factories and industrial automation where legacy systems are in place for controlling machinery and collecting sensor data, making it the perfect solution to communicate between devices without the need for expensive investment to replace existing equipment and systems.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- RS PRO Female D-Sub 25-Pin 5 m
- RS PRO Female D-Sub 25-Pin 3 m
- RS PRO Female D-Sub 25-Pin 2 m
- RS PRO Female D-Sub 25-Pin 2 m Polyvinyl Chloride
- Roline Male D-Sub 25-Pin to Male DB25 Serial Cable SUB-D Series
- RS PRO Female D-Sub 25-Pin 500 mm
- RS PRO Female D-Sub 9-Pin to Male D-Sub 25-Pin Serial, 5 m Polyurethane/PVC
- MOXA Male D-Sub 25-Pin 300 mm, NPort Express Series