Hilscher 2 Port Mini PCI Express RS485 PCI Network Card
- RS-stocknr.:
- 162-160
- Fabrikantnummer:
- CIFX HPCIE90-DP\F
- Fabrikant:
- Hilscher
Subtotaal (1 eenheid)*
€ 408,91
(excl. BTW)
€ 494,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 408,91 |
*prijsindicatie
- RS-stocknr.:
- 162-160
- Fabrikantnummer:
- CIFX HPCIE90-DP\F
- Fabrikant:
- Hilscher
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
| Merk | Hilscher | |
| Bus Type | Mini PCI Express | |
| Product Type | Network Card | |
| Communication Interface | PCI | |
| Number of Ports | 2 | |
| Operating System | Windows, Linux, QNX | |
| Connection Port | RS485 | |
| Standards/Approvals | UKCA, CE, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Hilscher | ||
Bus Type Mini PCI Express | ||
Product Type Network Card | ||
Communication Interface PCI | ||
Number of Ports 2 | ||
Operating System Windows, Linux, QNX | ||
Connection Port RS485 | ||
Standards/Approvals UKCA, CE, RoHS | ||
- Land van herkomst:
- DE
Hilscher PC Card Mini PCI Express Halfsize, 2 Ports, RS485 Connection Port - CIFX HPCIE90-DP\\F
This mini PCI Express half‑size card provides serial RS485 communication for embedded and industrial systems. It installs in a Mini PCIe slot to add two RS485 ports, enabling robust serial connectivity for automation and control applications across Windows, Linux and QNX environments.
Features and Benefits:
• Two RS485 ports improve multi‑device field‑level connectivity
• Mini PCI Express bus offers Compact embedded expansion
• Half‑size form factor saves board space in controllers
• PCI communication Interface ensures standard host integration
• UKCA, CE and RoHS approvals support regulatory acceptance
• Mini PCI Express bus offers Compact embedded expansion
• Half‑size form factor saves board space in controllers
• PCI communication Interface ensures standard host integration
• UKCA, CE and RoHS approvals support regulatory acceptance
Applications
• Suitable for serial fieldbus connection in PLC integration
• Ideal for adding RS485 to industrial PCs and HMIs
• Used with embedded controllers in automation systems
• Can be used for data acquisition in electrical test rigs
• Ideal for adding RS485 to industrial PCs and HMIs
• Used with embedded controllers in automation systems
• Can be used for data acquisition in electrical test rigs
Which operating systems will recognise the card natively?
Drivers are available to support Windows, Linux and QNX hosts for serial communication.
How many physical serial channels does the module present to the host?
It provides two independent RS485 interfaces for separate serial networks.
What electrical Interface does the host use to communicate with the card?
The host communicates via the Mini PCI Express bus using standard PCI protocols.
Are there conformity marks or environmental restrictions noted for the device?
The unit meets CE and RoHS requirements and carries UKCA marking for regional acceptance.
Gerelateerde Links
- Hilscher 2 Port Mini PCI Express RS485 PCI Network Card
- Hilscher 2 Port Mini PCI Express RS485 Network Card, 12Mbps
- Hilscher 2 Port Low Profile PCI Express RS485 Network Card, 12Mbps
- Hilscher 2 Port Mini PCI Express RJ45 Network Card, 100Mbps
- Hilscher 2 Port PCI RS485 Network Card
- Hilscher 2 Port PCI Express 9-Pin, D sub PCI Network Card
- Hilscher 2 Port Mini PCI Express RS485 Network Card, 100Mbps
- Hilscher 2 Port PCI Express D sub, 9-Pin PCI Network Card