StarTech.com 4 Port PCIe Serial Card
- RS-stocknr.:
- 138-3575
- Artikelnummer Distrelec:
- 302-31-436
- Fabrikantnummer:
- PEX2PCI4
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 666,85
(excl. BTW)
€ 806,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 3 stuk(s) vanaf 13 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 666,85 |
*prijsindicatie
- RS-stocknr.:
- 138-3575
- Artikelnummer Distrelec:
- 302-31-436
- Fabrikantnummer:
- PEX2PCI4
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | Serial Card | |
| Bus Type | PCIe | |
| Number of Ports | 4 | |
| Output Connections | PCI-X | |
| Standards/Approvals | CE/FCC | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type Serial Card | ||
Bus Type PCIe | ||
Number of Ports 4 | ||
Output Connections PCI-X | ||
Standards/Approvals CE/FCC | ||
- Land van herkomst:
- TW
StarTech.com PCIe to 4-Slot PCI Expansion Bay, 250Mbps, 3A - PEX2PCI4
Use this PCIe (peripheral component interconnect express) to PCI expansion bay from StarTech.com to connect your computer to multiple peripheral devices and gain swift access to the internet. It has four ports so you can easily expand your system's data acquisition and storage capabilities without needing multiple extensions. You'll find units like this commonly used by engineers and system testers who regularly swap I/O (input/output) cards.
Features & Benefits
Ease of installationCan be installed and used without special drivers or software so it's easy and cost-effective to use.
Sturdy constructionDurable steel material is resistant to corrosion and able to withstand impacts.
Speedy data transferThis device has a high bandwidth of 250Mbps for fast data transfer between devices.
Applications
• Comes with an off/on switch for efficient current control and maximum protection• Output voltage of 12V for low-voltage systems• Adapter card includes both full-profile and low-profile installation brackets for versatile use
FAQs
• PCI Expansion box
• PCI Express Card
• 3ft DVI Cable
• Low Profile Bracket
• Screw Kit
• Power Cable
• Universal power adapter: comes ready for NA/EU/UK only when you buy in NA/EU/UK; comes ready for Australia and New Zealand only when you buy in Australia and New Zealand
• Installation CD
• Instruction Manual
What's the power consumption of this expansion bay?This expansion bay consumes just 36W of power, so it's an energy-efficient solution. It's important to note that it might not function properly if its power consumption exceeds 36W.
Slot Conversion and Extension
Gerelateerde Links
- StarTech.com 4 Port PCIe Serial Card
- StarTech.com 4 Port PCIe RS232 Serial Card
- StarTech.com 2 Port PCIe PCIe Serial Card
- StarTech.com 4 Port PCIe RS422 RS232 Serial Card
- StarTech.com 2 Port PCIe RS232 Serial Card
- StarTech.com 8 Port PCIe RS232 Serial Card
- StarTech.com 3 Port PCIe RS232 Serial Card
- StarTech.com 16 Port PCIe RS232 Serial Card