Ixxat 1 Port PCIe CAN Serial Card
- RS-stocknr.:
- 226-2738
- Fabrikantnummer:
- 1.01.0231.12001
- Fabrikant:
- Ixxat
Subtotaal (1 eenheid)*
€ 367,50
(excl. BTW)
€ 444,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 367,50 |
*prijsindicatie
- RS-stocknr.:
- 226-2738
- Fabrikantnummer:
- 1.01.0231.12001
- Fabrikant:
- Ixxat
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
| Merk | Ixxat | |
| Product Type | Serial Card | |
| Bus Type | PCIe | |
| Number of Ports | 1 | |
| Operating System | Windows 8, Windows XP, Windows 10, Windows 7 | |
| Connection Port | CAN | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Ixxat | ||
Product Type Serial Card | ||
Bus Type PCIe | ||
Number of Ports 1 | ||
Operating System Windows 8, Windows XP, Windows 10, Windows 7 | ||
Connection Port CAN | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
Ixxat CAN-IB100/PCIe, CAN to PCIe interface card with one CAN channel and galvanic isolation (D-Sub 9 connector)
With its CAN high-speed interface, the Ixxat CAN-IB100/PCIe enables an easy and cost-efficient CAN bus connection for computers with a PCIe interface. This passive card, which has no microprocessor on board, is suitable for applications requiring a straightforward connection.
It connects to the PC through a single-lane (1x) PCI Express interface, while the CAN bus side connects via a D-Sub 9 connector with galvanic isolation. The galvanic isolation provides reliable protection of the PC against overvoltage and voltage peaks. The card is equipped with a standard slot bracket for easy installation in desktop or industrial PCs.
Thanks to its modular design, the connectivity options of the CAN-IB100/PCIe can be expanded with additional interfaces – either by installing multiple cards in one PC or by using fieldbus expansion boards and piggyback modules. This makes it an adaptable solution for various requirements. A comprehensive driver and software package can be downloaded free of charge from the website (www.hms-networks.com/support/general-downloads).
Features and Benefits
•Cost-efficient, passive CAN interface card
•Easy expandable via field bus expansion boards and piggyback modules
•Common driver interface for easy exchange of the PC interface type
•Powerful programming interface for Windows (VCI) as well as for Linux (socketCAN or ECI), QNX and VxWorks (ECI)
Technical Data
•Connectors: 1 x D-Sub 9
•PC bus interface: PCI express (V1.1), single lane port (x1)
•CAN interface: CAN high-speed (ISO 11898-2)
•CAN bit rates: 10 kBit/s to 1 Mbit/s
•Galvanic isolation: 1000 V DC for 1 sec.
•Certification: CE, FCC
Gerelateerde Links
- Ixxat 2 Port PCIe CAN Serial Card
- Ixxat 2 Port PCIe CAN FD CAN Serial Card
- Ixxat 2 Port CAN, CAN FD CAN Serial Card
- Ixxat 1 Port PCIe RJ45 Network Card, 100Mbps
- StarTech.com 2 Port PCIe PCIe Serial Card
- Exsys 1 Port PCIe Serial Card
- Brainboxes 1 Port PCIe Serial Card
- StarTech.com 2 Port PCIe RS232 Serial Card