MOXA 2 Port PC/104 RS232 Serial Card
- RS-stocknr.:
- 258-9726
- Fabrikantnummer:
- CA-132I
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 248,37
(excl. BTW)
€ 300,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 05 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 248,37 |
*prijsindicatie
- RS-stocknr.:
- 258-9726
- Fabrikantnummer:
- CA-132I
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Bus Type | PC/104 | |
| Product Type | Serial Card | |
| Communication Interface | Serial | |
| Number of Ports | 2 | |
| Operating System | Windows | |
| Connection Port | RS232 | |
| Maximum Baud Rate | 921.6kbps | |
| FIFO Size | 512bit | |
| Standards/Approvals | RoHS, IEC 61000-4-2, WEEE, FCC, CE, EN 55032/24 | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Bus Type PC/104 | ||
Product Type Serial Card | ||
Communication Interface Serial | ||
Number of Ports 2 | ||
Operating System Windows | ||
Connection Port RS232 | ||
Maximum Baud Rate 921.6kbps | ||
FIFO Size 512bit | ||
Standards/Approvals RoHS, IEC 61000-4-2, WEEE, FCC, CE, EN 55032/24 | ||
- Land van herkomst:
- TW
The Moxa Europe CA-132/132I PC/104 modules are reliable, high-performance, multiport serial communication solutions that have 2 RS-422/485 ports, and can
be used with PC/104 CPU boards that accept the PC/104 expansion interface. Optional DB9 and DB25 connection cables are available for connecting to serial devices, and versatile driver support makes the modules suitable for a wide range of applications.
921.6 kbps maximum baud rate for fast data transmission
On-chip software flow control
On-board Tx and Rx LED indicators for each port
Supports RS-485 ADDC® (Automatic Data Direction Control)
Supports Windows CE 5.0/6.0 and Windows XP Embedded operating sy
Gerelateerde Links
- MOXA 4 Port PC/104 RS232 Serial Card
- MOXA 8 Port PC/104 RS232 Serial Card
- MOXA 2 Port PC/104 RS232 Serial Card
- MOXA 2 Port PC/104 20 Pin Box Header Serial Board
- MOXA 4 Port PC/104 40 Pin Box Header RS232 Serial Board
- MOXA 4 Port PCI RS232 Serial Card
- MOXA 2 Port PCI RS232 Serial Card
- MOXA 2 Port PCIe RS232 Serial Card