MOXA 4 Port PCIe RS232, RS422, RS485 Serial Card
- RS-stocknr.:
- 258-9799
- Fabrikantnummer:
- CP-114EL-I
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 544,89
(excl. BTW)
€ 659,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 12 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 544,89 |
*prijsindicatie
- RS-stocknr.:
- 258-9799
- Fabrikantnummer:
- CP-114EL-I
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Bus Type | PCIe | |
| Product Type | Serial Card | |
| Communication Interface | Serial | |
| Number of Ports | 4 | |
| Operating System | Windows, UNIX, Linux | |
| Maximum Baud Rate | 921.6kbps | |
| Connection Port | RS232, RS422, RS485 | |
| FIFO Size | 1024bit | |
| Standards/Approvals | RoHS, CE, FCC, EN 55032/24, WEEE, IEC 61000-4-2 | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Bus Type PCIe | ||
Product Type Serial Card | ||
Communication Interface Serial | ||
Number of Ports 4 | ||
Operating System Windows, UNIX, Linux | ||
Maximum Baud Rate 921.6kbps | ||
Connection Port RS232, RS422, RS485 | ||
FIFO Size 1024bit | ||
Standards/Approvals RoHS, CE, FCC, EN 55032/24, WEEE, IEC 61000-4-2 | ||
- Land van herkomst:
- TW
The Moxa Europe product is a serial card with universal PCI. They are designed especially for industrial automation engineers and system integrators to support many different operating systems, including Windows, Linux, and even UNIX.
PCI Express 1.0 compliant
921.6 kbps maximum baud rate for fast data transmission
128-byte FIFO and on-chip H/W, S/W flow control
Low-profile form factor fits small-sized PCs
Drivers provided for a broad selection of operating systems, including Windows,
Gerelateerde Links
- MOXA 4 Port PCIe RS485 RS422 Serial Card
- MOXA 4 Port PCIe RS485 RS232 Serial Card
- MOXA 4 Port PCIe RS232 RS485 Serial Card
- MOXA 16 Port PCIe RS422 RS232 Serial Card
- MOXA 8 Port PCIe RS422 RS485 Network Card
- MOXA 4 Port PCIe RS422, RS485 Serial Card
- MOXA 4 Port PCIe RS485, RS422 Serial Card
- MOXA 8 Port PCI RS422 RS232 Serial Card