MOXA Serial Device Server 3, 230.4 kbps Baud Rate

Subtotaal (1 eenheid)*

€ 180,10

(excl. BTW)

€ 217,92

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 274 stuk(s) klaar voor verzending
  • 52 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 42 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 180,10

*prijsindicatie

RS-stocknr.:
255-1999
Artikelnummer Distrelec:
125-73-455
Fabrikantnummer:
NPort 5110
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Product Type

Serial Device Server

Accessory Type

Server

Operating System

Windows XP/2003/Vista/2008/7/8/8.1/10/11

Nominal Supply Voltage

12/48 V

Number of Ports

3

Minimum Operating Temperature

0°C

Connection Port

RJ45, RS232, DB9 Male

Maximum Operating Temperature

55°C

Standards/Approvals

No

Maximum Baud Rate

230.4kbps

Land van herkomst:
TW

MOXA Serial Device Server, 3 Ports, 12/48V Nominal Supply Voltage - NPort 5110


This serial device server provides Ethernet connectivity for multiple RS232 peripherals in industrial control and automation environments. It converts serial data streams to network packets and supports integration with Windows-based systems commonly used in electrical, mechanical and electronics workflows.

Features and Benefits:


• Three independent RS232 ports with DB9 male connectors enable multiple device links
• Network Interface via RJ45 permits Ethernet-based serial communication
• Maximum serial speed of 230.4 kbps supports high-throughput data transfer
• Dual nominal supply options of 12V and 48V accommodate diverse power infrastructures
• Operating range from 0 to 55°C allows use in standard industrial ambient conditions
• European (EU) Plug on Power Adapter 12V 1.5A

Applications


• Suitable for remote telemetry in process automation installations
• Ideal for connecting legacy RS232 instruments to Ethernet SCADA networks
• Used with factory-floor controllers requiring multiple serial links
• Can be used for serial logging in laboratory and test-rig setups
• Suitable for field devices that need an Ethernet-to-serial gateway for industrial networking

Which operating systems can be used to manage the device on a workstation?


It is compatible with a broad range of Windows releases including Windows XP through Windows 11 for driver and configuration utility support.

How many physical serial connections are available and what connector type do they use?


There are three physical RS232 interfaces provided via DB9 male connectors for direct cable connection to serial equipment.

What environmental limits should be observed when installing the unit?


Maintain ambient temperatures between 0°C and 55°C to ensure specified operational behaviour and avoid thermal stress.

What power arrangements are supported for deployment in different sites?


The device accepts nominal supplies of either 12V or 48V allowing connection to common industrial power sources.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.