MOXA Device Server 16, 921.6 kbps Baud Rate

Subtotaal (1 eenheid)*

€ 1.419,05

(excl. BTW)

€ 1.717,05

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 4 stuk(s) klaar voor verzending
  • Plus verzending 3 stuk(s) vanaf 14 december 2026
  • Plus verzending 9 stuk(s) vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.419,05

*prijsindicatie

RS-stocknr.:
255-2602
Artikelnummer Distrelec:
125-73-429
Fabrikantnummer:
NPort 5610-16
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

100 V ac

Number of Ports

16

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Connection Port

RJ45

Standards/Approvals

IEC 61000-4-2, IEC 61000-4-11, IEC 61000-4-8, EN 55032/24, EN 55011, IEC 61000-4-4, IEC 61000-4-6, FCC Part 15B Class B, IEC 61000-4-3, EN 60601-1-2, UL 60950-1, IEC 61000-4-5, CISPR 32

Maximum Baud Rate

921.6kbps

Land van herkomst:
TW

MOXA Device Server, 16 Ports, 100V AC Nominal Supply Voltage - NPort 5610-16


This device server provides serial-to-Ethernet connectivity for industrial and medical installations, converting multiple RS-232/422/485 serial ports to networked Ethernet interfaces for remote monitoring and control. It operates across common Windows platforms and functions in environments requiring electromagnetic compatibility and medical standard considerations.

Features and Benefits:


• 16 serial ports delivering high-density serial connectivity
• RJ45 interface enabling standard Ethernet network integration
• 921.6 kbps maximum baud rate for high-speed serial data transfer
• Operates between 0°C and 60°C for wide thermal deployment
• Complies with IEC and EN EMC standards for interference resilience
• Nominal supply of 100 Vac compatible with standard mains feeds

Applications


• Suitable for factory automation systems requiring many serial endpoints
• Ideal for connecting laboratory devices in clinical equipment networks
• Used with PLCs and HMIs to centralise serial communication over Ethernet
• Can be used for remote serial device management across industrial sites
• Used for data acquisition systems needing compact rackmount serial consolidation

Which operating systems can I use to administer it?


It supports a broad range of Windows versions from legacy to modern releases for configuration and driver compatibility.

What environmental conditions can it tolerate during continuous operation?


It is rated to function reliably within a temperature range from 0°C up to 60°C.

How does it address electromagnetic disturbances in industrial settings?


It meets multiple IEC and EN EMC standards to reduce susceptibility to electrostatic discharge, radiated immunity and conducted disturbances.

What power input does it require for typical installations?


The device is designed for a nominal supply voltage of 100 Vac for connection to standard AC mains.

Can it be deployed in medical equipment environments?


It fulfils EN 60601-1-2 medical electromagnetic requirements making it suitable for certain clinical network applications.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.