MOXA Device Server 8, 921.6 kbps Baud Rate

Subtotaal (1 eenheid)*

€ 1.171,66

(excl. BTW)

€ 1.417,71

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 15 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.171,66

*prijsindicatie

RS-stocknr.:
255-2608
Artikelnummer Distrelec:
125-74-273
Fabrikantnummer:
NPort 5630-8
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

100 V ac

Number of Ports

8

Minimum Operating Temperature

0°C

Connection Port

RJ45

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61000-4-4, IEC 61000-4-5, EN 55011, IEC 61000-4-8, EN 60601-1-2, UL 60950-1, IEC 61000-4-6, EN 55032/24, FCC Part 15B Class B, IEC 61000-4-11, IEC 61000-4-3, CISPR 32, IEC 61000-4-2

Maximum Baud Rate

921.6kbps

Land van herkomst:
TW

MOXA Device Server, 8 Ports, 100V AC Nominal Supply Voltage - NPort 5630-8


This device server converts serial data to Ethernet for industrial and medical settings, enabling remote access to multiple serial devices over a network. It supports operation across common Windows platforms and is designed for use where multiple RS-232/422/485 connections must be managed centrally while meeting electromagnetic and safety standards relevant to industrial and clinical environments.

Features and Benefits:


• Eight serial ports for consolidating multiple device connections
• Supports serial link speeds up to 921.6 kbps for fast data transfer
• RJ45 network interface for straightforward Ethernet integration
• Operates across 0 to 60°C for deployment in varied ambient conditions
• Complies with UL 60950-1 and EN 60601-1-2 for safety and medical EMC
• Meets multiple IEC and EN EMC standards for interference resilience

Applications


• Suitable for factory automation serial-to-Ethernet gateway tasks
• Ideal for connecting clinical instruments in networked environments
• Used for centralising serial devices in building management systems
• Can be used for industrial telemetry and SCADA serial communications
• Used with legacy sensors requiring networked serial access

Which host operating systems can be used for configuration and drivers?


It is compatible with a range of Windows releases including Windows 11, Windows 10, Windows 8.1, Windows 8, Windows 7, Vista, XP, ME, 98 and 95 for management and driver support.

What electromagnetic standards ensure operation near sensitive equipment?


The unit conforms to standards such as IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5 and EN 55032/24 for immunity and emissions control.

How does the device perform under surge and conducted disturbance conditions?


It is designed to withstand conducted and surge disturbances as certified by applicable IEC 61000-4 series tests to maintain communication integrity.

What power input is required for deployment in installations?


The nominal supply input is specified as 100V ac for powering the device in standard electrical installations.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.