MOXA Device Server 8, 921.6 kbps Baud Rate
- RS-stocknr.:
- 255-2615
- Artikelnummer Distrelec:
- 125-74-274
- Fabrikantnummer:
- NPort 5650-8-DT
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 1.230,41
(excl. BTW)
€ 1.488,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 26 stuk(s) klaar voor verzending
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 4 stuk(s) vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.230,41 |
*prijsindicatie
- RS-stocknr.:
- 255-2615
- Artikelnummer Distrelec:
- 125-74-274
- Fabrikantnummer:
- NPort 5650-8-DT
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 12 V | |
| Number of Ports | 8 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | 10/100 Base-Tx Ethernet | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 61000-4-3, FCC Part 15B Class B, IEC 61000-4-2, IEC 61000-4-11, IEC 62368-1, CISPR 32, UL 60950-1, IEC 61000-4-8, IEC 61000-4-4, IEC 61000-4-6, RoHS, EN 55032/35, WEEE, IEC 61000-4-5 | |
| Maximum Baud Rate | 921.6kbps | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 12 V | ||
Number of Ports 8 | ||
Minimum Operating Temperature 0°C | ||
Connection Port 10/100 Base-Tx Ethernet | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 61000-4-3, FCC Part 15B Class B, IEC 61000-4-2, IEC 61000-4-11, IEC 62368-1, CISPR 32, UL 60950-1, IEC 61000-4-8, IEC 61000-4-4, IEC 61000-4-6, RoHS, EN 55032/35, WEEE, IEC 61000-4-5 | ||
Maximum Baud Rate 921.6kbps | ||
- Land van herkomst:
- TW
MOXA Device Server, 8 Ports, 12V Nominal Supply Voltage - NPort 5650-8-DT
This device server converts multiple serial connections to Ethernet for industrial networks, enabling remote serial device access and centralised data communication. It operates in standard industrial temperature ranges and connects via 10/100Base-TX Ethernet to integrate legacy serial equipment into modern TCP/IP infrastructures.
Features and Benefits:
• Eight serial ports provide consolidated network access for multiple devices
• Supports up to 921.6 kbps to handle high-speed serial data streams
• Operates from a 12V supply for straightforward industrial power integration
• Compatible with numerous Windows releases to ease configuration and management
• Meets multiple IEC and electromagnetic standards for stable operation in noisy environments
• Supports up to 921.6 kbps to handle high-speed serial data streams
• Operates from a 12V supply for straightforward industrial power integration
• Compatible with numerous Windows releases to ease configuration and management
• Meets multiple IEC and electromagnetic standards for stable operation in noisy environments
Applications
• Suitable for factory automation systems requiring serial device pooling
• Ideal for SCADA installations linking legacy instruments to Ethernet
• Used with PLC or panel controllers that expose serial interfaces
• Can be used for remote monitoring of serial sensors and meters
• Ideal for SCADA installations linking legacy instruments to Ethernet
• Used with PLC or panel controllers that expose serial interfaces
• Can be used for remote monitoring of serial sensors and meters
What operating temperatures can I expect for continuous use?
The unit functions within a 0 to 55 °C ambient range suitable for many controlled industrial locations.
How does it connect to existing network infrastructure?
It uses a 10/100Base-TX Ethernet port to bridge serial traffic onto standard switched networks.
Which operating systems can be used to configure and manage it?
Configuration and driver support are available for a wide set of Windows versions including current and legacy releases.
What standards govern its immunity to electromagnetic disturbance?
It conforms to a suite of IEC EMC and safety standards ensuring resistance to common industrial interference.
Gerelateerde Links
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Serial Device Server 8, 921.6 kbps Baud Rate
- MOXA Serial Device Server 16, 921.6 kbps Baud Rate
- MOXA Serial Device Server Multimeter 16, 921.6 kbps Baud Rate
- MOXA Serial Device Server 55, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate