MOXA Serial Device Server 16, 921.6 kbps Baud Rate
- RS-stocknr.:
- 258-9756
- Fabrikantnummer:
- CN2510-16-48V
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 1.519,92
(excl. BTW)
€ 1.839,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.519,92 |
*prijsindicatie
- RS-stocknr.:
- 258-9756
- Fabrikantnummer:
- CN2510-16-48V
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Product Type | Serial Device Server | |
| Nominal Supply Voltage | 100 → 240 V | |
| Operating System | Windows | |
| Number of Ports | 16 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, IEC, UL, RoHS, EN | |
| Maximum Baud Rate | 921.6kbps | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Product Type Serial Device Server | ||
Nominal Supply Voltage 100 → 240 V | ||
Operating System Windows | ||
Number of Ports 16 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, IEC, UL, RoHS, EN | ||
Maximum Baud Rate 921.6kbps | ||
- Land van herkomst:
- TW
The Moxa Europe 8 and 16-port RS-232 terminal servers which is equipped with specialized functions and security features that are needed to establish reliable terminal connections to a network and that can connect to various devices such as terminal, modems, data switches, mainframe computers, and POS devices to male them available to network hosts and process.
LCD control panel for easy on-site management
Supports up to 16 dial-in users when operating as a standalone remote access server
Supports PPP/SLIP with RADIUS authentication and RIP I/II routing protocols
Real COM and TTY drivers for Windows, Linux, and
Gerelateerde Links
- MOXA Serial Device Server 16, 921.6 kbps Baud Rate
- MOXA Serial Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- Spring Clamps