Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 2 U
- RS-stocknr.:
- 102-643
- Fabrikantnummer:
- 8660007
- Fabrikant:
- Rittal
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 82,60
(excl. BTW)
€ 99,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 12 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 82,60 |
*prijsindicatie
- RS-stocknr.:
- 102-643
- Fabrikantnummer:
- 8660007
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Product Type | Front Trim Kit | |
| Accessory Type | Base/Plinth Trim Panel | |
| For Use With | VX Base/Plinth System | |
| Material | Sheet Steel | |
| Rack Unit | 2U | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Finish | Zinc Plated | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Product Type Front Trim Kit | ||
Accessory Type Base/Plinth Trim Panel | ||
For Use With VX Base/Plinth System | ||
Material Sheet Steel | ||
Rack Unit 2U | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Finish Zinc Plated | ||
Vrijgesteld
- Land van herkomst:
- DE
Rittal Series VX Front Trim Kit, 1200mm x 100mm, Base/Plinth Trim Panel Type - 8660007
This front trim kit is designed for the VX Base/Plinth System, featuring base and plinth trim panels with corner pieces. It measures 1200mm wide and 100mm high, crafted from Durable sheet steel for a robust structure, ensuring stability and reliability in various installations.
Features & Benefits
• Offers excellent stability and support for the base/plinth
• Enables flexible installation configurations with VX accessories
• Provides flush termination between baying points for clean aesthetics
• Includes 4 corner covers for enhanced protection and assembly
• Simple to install, facilitating quick enclosure mounting on the base/plinth
Applications
• Used with VX cabinets and accessories for comprehensive solutions
• Suitable for establishing cable entry points in enclosures
• Ideal for stabilising base/plinth units in industrial setups
• Designed for configuring interior layouts efficiently
What materials are incorporated in the construction of this trim kit?
The trim kit is primarily MADE of sheet steel, ensuring a strong and Durable build, while the corner and baying covers are MADE from plastic for added protection.
How does this kit contribute to the assembly of an enclosure?
It provides essential components like base/plinth corner pieces and trim panels to facilitate easy and stable enclosure mounting, ensuring the integrity of the installation.
What advantages does the height of the trim panels provide?
The 100mm height allows for additional stabilisation between base/plinth units, making it suitable for various interior configuration options while enhancing overall system robustness.
How many pieces are included with the trim kit for assembly?
The kit supplies four corner covers alongside two base/plinth trim panels, providing a complete assembly solution for effective enclosure setup.
Gerelateerde Links
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 2 U
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 4 U
- Rittal Plinth Panels Base/Plinth Trim Panel for Use with VX SE, 2 U
- Rittal Adapter Base/Plinth Adapter for Use with VX Base/Plinth System
- Rittal Castor Twin Castors for Use with VX Base/Plinth System
- Rittal Rack Bracket Bracket for Use with VX Base/Plinth System
- Rittal Assembly Kit Levelling Component for Use with VX Base/Plinth System