Rittal Baying Kit Baying Kit for Use with TS IT Cabinet
- RS-stocknr.:
- 826-2789
- Fabrikantnummer:
- 8800490
- Fabrikant:
- Rittal
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 826-2789
- Fabrikantnummer:
- 8800490
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Vrijgesteld
- Land van herkomst:
- CN
8800.490 External Baying Connector
From Rittal, this baying connector has been designed for use with TS IT series server rack cabinets. It is constructed from sheet steel with a zinc plated finish.
This connector should be used within the vertical sections of the rack server enclosure. To install the baying connector, simply position it out the outside and screw fasten it into place. This can either be down from the inside or the outside.
This connector should be used within the vertical sections of the rack server enclosure. To install the baying connector, simply position it out the outside and screw fasten it into place. This can either be down from the inside or the outside.
Gerelateerde Links
- Rittal Plastic Baying Cover 400 mm L for Use with VX TS IT, TS
- Rittal Plastic Baying Cover 1.2 m L for Use with TS VX, TS IT
- Rittal Stainless Steel Baying Cover 600 mm L for Use with TS VX, VX IT
- Rittal Plastic Grey Baying Cover 500 mm L for Use with TS VX IT, TS IT
- Rittal Stainless Steel Baying Cover 400 mm L for Use with VX TS, VX IT
- Rittal Stainless Steel Baying Cover 500 mm L for Use with VX IT TS IT, TS
- Rittal Plastic Baying Cover for 600 mm 600 mm L for Use with TS VX, VX IT
- Rittal Plastic Grey Baying Cover for 800 mm 800 mm L for Use with VX IT TS IT, TS