Digitus Unique Series 7 U-Rack Cabinet 600 mm, 600 mm 420 mm
- RS-stocknr.:
- 288-7493
- Artikelnummer Distrelec:
- 300-12-644
- Fabrikantnummer:
- DN-19 07-U-6/6
- Fabrikant:
- Digitus
Subtotaal (1 eenheid)*
€ 192,28
(excl. BTW)
€ 232,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 192,28 |
*prijsindicatie
- RS-stocknr.:
- 288-7493
- Artikelnummer Distrelec:
- 300-12-644
- Fabrikantnummer:
- DN-19 07-U-6/6
- Fabrikant:
- Digitus
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
| Merk | Digitus | |
| Door Type | Single Door | |
| Rack Unit | 7U | |
| Product Type | Cabinet | |
| Mount Type | Wall | |
| External Height | 420mm | |
| External Depth | 600mm | |
| External Width | 600mm | |
| IP Rating | IP20 | |
| Series | Unique | |
| Colour | Grey | |
| External Case Material | Steel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Digitus | ||
Door Type Single Door | ||
Rack Unit 7U | ||
Product Type Cabinet | ||
Mount Type Wall | ||
External Height 420mm | ||
External Depth 600mm | ||
External Width 600mm | ||
IP Rating IP20 | ||
Series Unique | ||
Colour Grey | ||
External Case Material Steel | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The Wall Housings of the Unique series are made of a robust sheet steel construction. The side parts are removable and lockable. Wall mounting is easy and can be done quickly. Thanks to their flexibility, the wall housings are ideal for all common IT and telecommunications applications suitable.
Protection class IP20
Ventilation slots for active and passive ventilation
Side panels are lockable and removable
Roof is prepared to accommodate a fan element
Gerelateerde Links
- Digitus Unique Series 12 U-Rack Cabinet 600 mm, 600 mm 643 mm
- Digitus Unique Series 16 U-Rack Cabinet 600 mm, 600 mm 820 mm
- Digitus Dynamic Basic Series 9 U-Rack Cabinet 450 mm, 600 mm 509 mm
- Digitus DN-19 Series 7 U-Rack Cabinet 400 mm, 540 mm 370 mm
- StarTech.com 6 U-Rack Server Cabinet 450 mm, 600 mm 371 mm
- APC NetShelter WX Series 6 U-Rack Cabinet 600 mm, 600 mm 355 mm
- RS PRO 6 U-Rack Server Cabinet 560 mm, 600 mm 366 mm
- RS PRO 6 U-Rack Server Cabinet 400 mm, 600 mm 366 mm