StarTech.com Black Shelf, 1 U, 20kg Load, 441mm x 401 mm
- RS-stocknr.:
- 186-3006
- Fabrikantnummer:
- CABSHELF116V
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 57,80
(excl. BTW)
€ 69,94
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 37 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 57,80 |
*prijsindicatie
- RS-stocknr.:
- 186-3006
- Fabrikantnummer:
- CABSHELF116V
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | Shelf | |
| Sub Type | Rack Shelf | |
| Rack Unit | 1U | |
| Depth | 401mm | |
| Ventilated | Yes | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 20kg | |
| Height | 43mm | |
| Finish | Black | |
| Width | 441mm | |
| Standards/Approvals | EIA/ECA-310-E | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type Shelf | ||
Sub Type Rack Shelf | ||
Rack Unit 1U | ||
Depth 401mm | ||
Ventilated Yes | ||
Colour Black | ||
Material Steel | ||
Maximum Load 20kg | ||
Height 43mm | ||
Finish Black | ||
Width 441mm | ||
Standards/Approvals EIA/ECA-310-E | ||
- Land van herkomst:
- CN
StarTech.com Shelf, 20kg Maximum Load, 1U Rack Unit - CABSHELF116V
This shelf is a Compact rack accessory designed to support non-rack-mountable equipment within a standard 19-inch enclosure. It provides a ventilated platform for housing networking or electronic devices in data cabinets and server racks while maintaining airflow for heat dissipation. The unit is finished in black and constructed from steel to suit industrial installations.
Features and Benefits:
• Rated to carry 20 kg, offering dependable load support • Fits a 1U rack space, enabling minimal cabinet occupancy • Ventilated surface promoting airflow and component cooling • Complies with EIA/ECA-310-E, meeting rack-mounting standards • Robust steel construction delivering mechanical durability
Applications
• Suitable for mounting switches and patch panels in cabinets • Ideal for supporting power supplies and battery modules • Used for placing test instrumentation in 19-inch racks • Can be used for temporary equipment during maintenance tasks
What mounting footprint does it occupy in a rack?
It occupies a single rack unit of vertical space, designed for installation in standard 19-inch enclosures that adhere to rack unit spacing.
How does the finish affect installation in multi-shelf setups?
The black finish reduces visible reflections and matches typical cabinet interiors, aiding a consistent appearance when multiple shelves are fitted.
What materials contact the mounted equipment?
The shelf is formed from steel, providing a stable, rigid surface that resists deformation under the rated load.
How does ventilation influence thermal performance?
Perforations across the shelf permit convective airflow, helping convective cooling paths for devices positioned above and below the shelf.
Gerelateerde Links
- StarTech.com Black Shelf 20kg Load, 483mm x 401 mm
- StarTech.com Black Shelf 20kg Load, 440mm x 175 mm
- StarTech.com Black Shelf 20kg Load, 465mm x 250 mm
- StarTech.com Black Shelf 20kg Load, 250mm x 250 mm
- StarTech.com CABSHELF Series Black Shelf 20kg Load, 483mm x 400 mm
- StarTech.com Black Shelf 20kg Load, 443mm x 400 mm x 16 in
- CAMDENBOSS Logic Series Black Cantilever Shelf 20kg Load, 446mm x 280 mm
- CAMDENBOSS Logic Series Black Cantilever Shelf 20kg Load, 446mm x 400 mm