StarTech.com Black Shelf, 2 U, 91kg Load, 483mm x 356 mm x 347.98 mm
- RS-stocknr.:
- 246-3392
- Fabrikantnummer:
- SHELF-2U-14-CENTER-V
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 131,39
(excl. BTW)
€ 158,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 131,39 |
*prijsindicatie
- RS-stocknr.:
- 246-3392
- Fabrikantnummer:
- SHELF-2U-14-CENTER-V
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Sub Type | Vented Rack Shelf | |
| Product Type | Shelf | |
| Rack Unit | 2U | |
| Depth | 356mm | |
| Maximum Depth | 347.98mm | |
| Adjustable Depth | 355.6 mm | |
| Ventilated | Yes | |
| Colour | Black | |
| Material | Spcc Commercial Grade Cold Rolled Steel | |
| Maximum Load | 91kg | |
| Height | 87mm | |
| Finish | Black | |
| Standards/Approvals | EIA/ECA-310-E | |
| Width | 483mm | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Sub Type Vented Rack Shelf | ||
Product Type Shelf | ||
Rack Unit 2U | ||
Depth 356mm | ||
Maximum Depth 347.98mm | ||
Adjustable Depth 355.6 mm | ||
Ventilated Yes | ||
Colour Black | ||
Material Spcc Commercial Grade Cold Rolled Steel | ||
Maximum Load 91kg | ||
Height 87mm | ||
Finish Black | ||
Standards/Approvals EIA/ECA-310-E | ||
Width 483mm | ||
Niet conform
- Land van herkomst:
- CN
StarTech.com Shelf, 2U Rack Unit, 91kg Maximum Load - SHELF-2U-14-CENTER-V
This 2U shelf provides a Compact platform for housing non-rack-mountable equipment within a standard cabinet. Designed for installation in EIA/ECA-310-E style racks, it offers a ventilated surface and a centre-mounted layout that suits organised server and electronics enclosures without detailing its physical measurements.
Features and Benefits:
• Vented construction improves airflow for heat-sensitive devices
• Commercial grade cold-rolled steel delivers structural strength
• Shallow profile supports shallow-depth cabinet installations
• Centre-mounted design stabilises uneven or off-centre loads
• High load rating enables support for heavier peripherals
• Commercial grade cold-rolled steel delivers structural strength
• Shallow profile supports shallow-depth cabinet installations
• Centre-mounted design stabilises uneven or off-centre loads
• High load rating enables support for heavier peripherals
Applications
• Suitable for mounting legacy power supplies in control cabinets
• Ideal for holding instrumentation in electronics racks
• Used for storing patch panels and cable management modules
• Can be used for benchtop test equipment in automation racks
• Ideal for holding instrumentation in electronics racks
• Used for storing patch panels and cable management modules
• Can be used for benchtop test equipment in automation racks
What material properties affect rigidity and vibration resistance?
The shelf is formed from cold-rolled steel which increases stiffness and reduces flexing under dynamic loads, improving stability for sensitive electronics.
How does the ventilation pattern impact thermal management?
The ventilated surface allows convective airflow through and around equipment, assisting rack cooling systems by reducing hot spots beneath devices.
What load conditions should I consider for heavy peripherals?
The shelf is rated to handle point and distributed loads up to a maximum of 91 kg, so heavier items should be positioned to distribute weight evenly across the platform.
How adaptable is the mounting for differing cabinet depths?
The depth setting can be adjusted to match various installation depths, allowing use in racks where rear clearance is limited.
Gerelateerde Links
- StarTech.com Black Shelf 91kg Load, 505mm x 511 mm x 510.54 mm
- StarTech.com Black Shelf 25kg Load, 483mm x 508 mm
- StarTech.com Black Shelf 25kg Load, 483mm x 305 mm
- StarTech.com Black Shelf 55.1lb Load, 483mm x 508 mm
- StarTech.com Black Shelf 23kg Load, 483mm x 22 in
- StarTech.com Black Adjustable Shelf 150kg Load, 483mm x 700mm
- StarTech.com Black Shelf 34kg Load, 483mm x 508 mm
- StarTech.com Black Shelf 20kg Load, 483mm x 401 mm