StarTech.com with 2 Post Frame, Black 8 U Steel Server Rack , 34.9 mm, 362 mm Height 50 mm
- RS-stocknr.:
- 222-8338
- Fabrikantnummer:
- WALLMOUNT8
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 228,30
(excl. BTW)
€ 276,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 228,30 |
*prijsindicatie
- RS-stocknr.:
- 222-8338
- Fabrikantnummer:
- WALLMOUNT8
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | Server Rack | |
| Frame Type | 2 Post | |
| Rack Unit | 8U | |
| Material | Steel | |
| Colour | Black | |
| Overall Height | 362mm | |
| Weight | 5.7kg | |
| Overall Width | 50mm | |
| Standards/Approvals | RoHS, TAA, CE | |
| Overall Depth | 34.9mm | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type Server Rack | ||
Frame Type 2 Post | ||
Rack Unit 8U | ||
Material Steel | ||
Colour Black | ||
Overall Height 362mm | ||
Weight 5.7kg | ||
Overall Width 50mm | ||
Standards/Approvals RoHS, TAA, CE | ||
Overall Depth 34.9mm | ||
- Land van herkomst:
- CA
StarTech.com Server Rack With Steel 2-Post Frame, 8U, 362mm Height - WALLMOUNT8
This server rack from StarTech.com is a space-saving storage solution for your network devices. It has mounting holes drilled 16 inches apart for simple and secure wall mounting. With 8U (rack units) of space for shallow equipment, such as patch panels and network switches, it's a compact choice for office and commercial use.
Features and Benefits
Secure AccessThe front of this rack is open to allow you to access your equipment easily, while the two side panels provide protection from damage.
Robust DesignMade of durable steel material with impact and corrosion resistance. This prevents decay due to rust.
Reliable stabilityThis server rack has a two-post frame that provides extra balance, so you can rest assured of reliable stability.
Applications
• Comes equipped with M5 screws and cage nuts to simply and securely install• Compact dimensions of 349 (length) x 500 (width) x 362mm (height) for maximum space efficiency• Lightweight 5.7kg design for easy handling
The Startech wall-mount bracket provides 8U of space for mounting shallow rack-mount equipment that's 13.75 in. (34.93 cm) deep or less to the wall, such as patch panels or network switches. The wall rack is constructed of solid steel to ensure a sturdy and safe mounting solution for your mission-critical equipment. Also, because the wall rack's mounting holes are positioned 16 in. apart, it exactly matches standard drywall construction framework to ensure simple and secure wall-stud anchoring.
FAQs
Cage nuts and screws included
It has rear access panel for cable management
How much weight can this rack hold?This rack is designed to carry as much as six times its own weight, with a capacity of 36.3kg.
Gerelateerde Links
- StarTech.com with 2 Post Frame 34.9 mm, 541 mm Height 541 mm
- StarTech.com Rack Series with 2 Post Frame 14 in, 24.6 in Height 19.7 in
- StarTech.com with 2 Post Frame 613 mm Height 613 mm
- StarTech.com with 2 Post Frame 787 mm Height 787 mm
- StarTech.com with 2 Post Frame 20.1 in, 773 mm Height 19.8 in
- StarTech.com with 4 Post Frame 102.4 mm, 459 mm Height 459 mm
- StarTech.com with 2 Post Frame 45.1 mm, 268 mm Height 268 mm
- StarTech.com with 2 Post Frame 102.4 mm, 2.008 m Height 2.008 m