RS Better World
APC Easy Rack Series, Black 42 U Server Rack , 800 mm, 1.991 m Height 800 mm
- RS-stocknr.:
- 238-7228
- Artikelnummer Distrelec:
- 303-15-961
- Fabrikantnummer:
- ER8282
- Fabrikant:
- APC
Subtotaal (1 eenheid)*
€ 1.565,50
(excl. BTW)
€ 1.894,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.565,50 |
*prijsindicatie
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.
Lees meer over de RS Better World producten
- RS-stocknr.:
- 238-7228
- Artikelnummer Distrelec:
- 303-15-961
- Fabrikantnummer:
- ER8282
- Fabrikant:
- APC
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
| Merk | APC | |
| Product Type | Server Rack | |
| Series | Easy Rack | |
| Rack Unit | 42U | |
| Colour | Black | |
| Overall Height | 1.991m | |
| Overall Width | 800mm | |
| Standards/Approvals | UL 2416, UL 60950-1, EIA-310E | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Overall Depth | 800mm | |
| Alles selecteren | ||
|---|---|---|
Merk APC | ||
Product Type Server Rack | ||
Series Easy Rack | ||
Rack Unit 42U | ||
Colour Black | ||
Overall Height 1.991m | ||
Overall Width 800mm | ||
Standards/Approvals UL 2416, UL 60950-1, EIA-310E | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Overall Depth 800mm | ||
Vrijgesteld
- Land van herkomst:
- CN
Schneider Electric Easy Rack Series Server Rack, 42U Rack Unit, Black - ER8282
This rack enclosure provides a secure, organised cabinet for IT equipment in data centre and network environments. It accommodates standard 19 inch rack equipment and is supplied with doors, side panels, baying hardware, mounting brackets and pre-installed castors and levelling feet to simplify site installation. The product is designed for static heavy loads and frequent equipment changes while maintaining a Compact footprint for equipment rooms.
Features and Benefits:
• 1199.8kg static load capacity supporting dense server installations
• 599.6kg dynamic load enabling safe equipment movement
• Keyed-alike doors and panels improving site access control
• Pre-installed castors and levelling feet enabling Rapid relocation
• 16 gauge posts and 14 gauge mounting rails providing rack stability
• 599.6kg dynamic load enabling safe equipment movement
• Keyed-alike doors and panels improving site access control
• Pre-installed castors and levelling feet enabling Rapid relocation
• 16 gauge posts and 14 gauge mounting rails providing rack stability
Applications
• Suitable for small to medium data centre server installations
• Ideal for network edge and comms room equipment housing
• Used with rack-mount UPS and patch panels in cabinets
• Can be used for consolidating IT equipment in server rooms
• Used for temporary deployment where mobility is required
• Ideal for network edge and comms room equipment housing
• Used with rack-mount UPS and patch panels in cabinets
• Can be used for consolidating IT equipment in server rooms
• Used for temporary deployment where mobility is required
What are the permissible mounting depths?
It supports mounting depths from 190.5mm minimum to 641.4mm maximum.
Which approvals cover electrical and structural standards?
It is approved to UL 60950-1, UL 2416 and conforms to EIA-310E mounting dimensions.
How is the cabinet packaged for delivery?
It ships as a single unit in recycled cardboard packaging with dimensions 215cm x 82cm x 82cm and package weight 130kg.
What is the net weight and what does that imply for handling?
The enclosure weighs 120.8kg net, requiring mechanical handling for safe positioning.
Gerelateerde Links
- APC Easy Rack Series 1.2 m, 1.991 m Height 800 mm
- APC Easy Rack Series 1 m, 1.991 m Height 800 mm
- APC Easy Rack Series 1.1 m, 1.991 m Height 800 mm
- APC Easy Rack Series 1.2 m, 1.991 m Height 600 mm
- APC Easy Rack Series 1 m, 1.991 m Height 600 mm
- APC ER Series 800 mm, 1.991 m Height 600 mm
- APC Easy Rack Series 42 U-Rack Server Cabinet 1.1 m, 600 mm 1.991 m
- APC Easy Rack Series 1.2 m, 2.258 m Height 600 mm