Festo 680V 4.26 kW Servo Motor, 1500rpm, 64 Nm Max Output Torque
- RS-stocknr.:
- 194-523
- Fabrikantnummer:
- EMMT-AS-150-M-HS-R2MB
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 3.244,37
(excl. BTW)
€ 3.925,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.244,37 |
*prijsindicatie
- RS-stocknr.:
- 194-523
- Fabrikantnummer:
- EMMT-AS-150-M-HS-R2MB
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Maximum Output Torque | 64Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680V | |
| Output Speed | 1500rpm | |
| Power Rating | 4.26kW | |
| Stall Torque | 33Nm | |
| Current Rating | 24A | |
| Series | EMMT-AS | |
| Rotor Inertia | 46.9kg.cm² | |
| Standards/Approvals | RoHS | |
| Model Number | 8148274 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Maximum Output Torque 64Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680V | ||
Output Speed 1500rpm | ||
Power Rating 4.26kW | ||
Stall Torque 33Nm | ||
Current Rating 24A | ||
Series EMMT-AS | ||
Rotor Inertia 46.9kg.cm² | ||
Standards/Approvals RoHS | ||
Model Number 8148274 | ||
- Land van herkomst:
- DE
Festo EMMT Series Servo Motor, 24A Current Rating, 4.257kW Power Rating - EMMT-AS-150-M-HS-R2MB, Numeric Part Number: 8148274
This servo motor is engineered to cater to the requirements of automation across various industrial settings. Its robust design combined with advanced technology facilitates efficient operation, delivering a peak torque of 64Nm and a nominal speed of 1500rpm. This motor is an optimal choice for high torque needs while maintaining compactness and efficiency.
Features & Benefits
• Maximum torque capacity of 64 Nm for intense applications
• Efficient operation at a supply voltage of 680V
• Rated power output of 4.257kW for enhanced performance
• Digital temperature monitoring for safe operation
• High current rating of 24A for strong performance
Applications
• Utilised in robotic arms for precise control
• Ideal for conveyor systems that require elevated torque
• Employed in CNC machines for accurate movements
• Applied in automation systems to enhance operational efficiency
• Suitable for lifting in manufacturing environments
What is the recommended ambient temperature range for operation?
The motor operates within ambient temperatures of -15°C to 40°C, with potential for higher temperatures up to 80°C with appropriate derating.
How do maximum installation height conditions impact performance?
At installation heights exceeding 1000m, performance should be derated by 1% for every 100m to ensure optimal functioning.
What type of braking system is included?
This motor is equipped with a holding brake featuring a maximum holding torque of 45Nm, designed to maintain positional accuracy safely.
Gerelateerde Links
- Festo 680V 4.26 kW Servo Motor 64 Nm Max Output Torque
- Festo 680V dc 4.26 kW Servo Motor 64 Nm Max Output Torque, 24 mm Shaft Diameter
- Festo 680V 4.26 kW Servo Motor 64 Nm Max Output Torque
- Festo 680V 1410 W Servo Motor 9 nm Max Output Torque
- Festo 680V 1520 W Servo Motor 9.7 nm Max Output Torque
- Festo 680V 4.16 kW Servo Motor 86 Nm Max Output Torque
- Festo 680V 4.16 kW Servo Motor 86 Nm Max Output Torque
- Festo 680V 2.06 kW Servo Motor 38.7 Nm Max Output Torque