Festo 680V 4.16 kW Servo Motor, 1000rpm, 86 Nm Max Output Torque
- RS-stocknr.:
- 195-865
- Fabrikantnummer:
- EMMT-AS-150-LR-HT-R2S
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 3.251,29
(excl. BTW)
€ 3.934,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.251,29 |
*prijsindicatie
- RS-stocknr.:
- 195-865
- Fabrikantnummer:
- EMMT-AS-150-LR-HT-R2S
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 86Nm | |
| Supply Voltage | 680V | |
| Output Speed | 1000rpm | |
| Power Rating | 4.16kW | |
| Stall Torque | 44Nm | |
| Mount Type | Flange | |
| Length | 450mm | |
| Width | 450mm | |
| Depth | 30mm | |
| Current Rating | 24A | |
| Series | EMMT-AS | |
| Rotor Inertia | 57.6kg.cm² | |
| Standards/Approvals | CE, cULus, EN, IEC 60034, RCM trademark, RoHS, UKCA, UL E342973 | |
| Model Number | 8148342 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 86Nm | ||
Supply Voltage 680V | ||
Output Speed 1000rpm | ||
Power Rating 4.16kW | ||
Stall Torque 44Nm | ||
Mount Type Flange | ||
Length 450mm | ||
Width 450mm | ||
Depth 30mm | ||
Current Rating 24A | ||
Series EMMT-AS | ||
Rotor Inertia 57.6kg.cm² | ||
Standards/Approvals CE, cULus, EN, IEC 60034, RCM trademark, RoHS, UKCA, UL E342973 | ||
Model Number 8148342 | ||
- Land van herkomst:
- DE
The Festo Servo Motor stands at the intersection of precision and power, designed to elevate your application's performance. With exemplary specifications, it ensures a high level of reliability under varied operating conditions. Optimised for a broad ambient temperature range, this motor can seamlessly integrate into diverse environments, and its advanced temperature monitoring system ensures safety during operation. The meticulous engineering guarantees a low detent torque, high efficiency, and superior bearing lifetime, making it a perfect match for industrial and automation tasks.
Exceptional efficiency with low detent torque enhances machine responsiveness
Durable construction ensures a long lasting lifespan with reduced maintenance needs
IP67 protection safeguards against dust and water ingress for reliability in harsh environments
Digital transmission of temperature allows for real time monitoring
Adaptable rotor position sensor provides high resolution measurements for precise control
Multiple mounting positions offer flexibility for various installation requirements
Gerelateerde Links
- Festo 680V 4.16 kW Servo Motor 86 Nm Max Output Torque
- Festo 680V 4.16 kW Servo Motor 86 Nm Max Output Torque
- Festo 680V 8.63 kW Servo Motor 183.3 Nm Max Output Torque
- Festo 680V 8.63 kW Servo Motor 183.3 Nm Max Output Torque
- Festo 680V 4.26 kW Servo Motor 64 Nm Max Output Torque
- Festo 680V 8.63 kW Servo Motor 183.3 Nm Max Output Torque
- Connector Wrenches
- Lump & Claw Hammers