Festo 680V 4.26 kW Servo Motor, 2368rpm, 64 Nm Max Output Torque
- RS-stocknr.:
- 195-907
- Fabrikantnummer:
- EMMT-AS-150-MKR-HS-R2MYB
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 3.653,38
(excl. BTW)
€ 4.420,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.653,38 |
*prijsindicatie
- RS-stocknr.:
- 195-907
- Fabrikantnummer:
- EMMT-AS-150-MKR-HS-R2MYB
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 64Nm | |
| Supply Voltage | 680V | |
| Output Speed | 2368rpm | |
| Power Rating | 4.26kW | |
| Stall Torque | 33Nm | |
| Mount Type | Flange | |
| Length | 450mm | |
| Width | 450mm | |
| Depth | 30mm | |
| Current Rating | 24A | |
| Series | EMMT-AS | |
| Rotor Inertia | 46.9kg.cm² | |
| Standards/Approvals | UL E342973, UKCA, RoHS, RCM trademark, IEC 60034, EN, cULus, CE | |
| Model Number | 8148311 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 64Nm | ||
Supply Voltage 680V | ||
Output Speed 2368rpm | ||
Power Rating 4.26kW | ||
Stall Torque 33Nm | ||
Mount Type Flange | ||
Length 450mm | ||
Width 450mm | ||
Depth 30mm | ||
Current Rating 24A | ||
Series EMMT-AS | ||
Rotor Inertia 46.9kg.cm² | ||
Standards/Approvals UL E342973, UKCA, RoHS, RCM trademark, IEC 60034, EN, cULus, CE | ||
Model Number 8148311 | ||
- Land van herkomst:
- DE
The Festo Servo Motor is an exceptional blend of precision and performance, designed to excel in demanding industrial applications. Its robust design ensures reliable operation in a wide range of ambient conditions, making it a versatile choice for various mechanical setups. Engineered to meet the highest industry standards, this motor provides outstanding efficiency while maintaining a compact profile.
Equipped with a high performance absolute multi turn safety encoder enhancing position accuracy
Utilises a star winding configuration for improved torque delivery and efficiency
Support for high rotational speeds enabling quick response times and dynamic applications
Gerelateerde Links
- Festo 680V 4.26 kW Servo Motor 64 Nm Max Output Torque
- Festo 680V 4.26 kW Servo Motor 64 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680V dc 4.26 kW Servo Motor 64 Nm Max Output Torque, 24 mm Shaft Diameter
- Festo 680V 4.16 kW Servo Motor 86 Nm Max Output Torque
- Festo 680V 4.16 kW Servo Motor 86 Nm Max Output Torque
- Festo 680V 4.95 kW Servo Motor 60 Nm Max Output Torque