Schneider Electric 240V 600 W Servo Motor, 8000rpm, 6.4 Nm Max Output Torque, 11 mm Shaft Diameter
- RS-stocknr.:
- 288-7151
- Fabrikantnummer:
- BMH0702T06A2A
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 996,24
(excl. BTW)
€ 1.205,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 996,24 |
*prijsindicatie
- RS-stocknr.:
- 288-7151
- Fabrikantnummer:
- BMH0702T06A2A
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Maximum Output Torque | 6.4Nm | |
| Product Type | Servo Motor | |
| Sub Type | Motor | |
| Supply Voltage | 240V | |
| Output Speed | 8000rpm | |
| Power Rating | 600W | |
| Stall Torque | 2.5Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Shaft Length | 23mm | |
| Length | 154mm | |
| Width | 70mm | |
| Depth | 109.5mm | |
| Current Rating | 17.71A | |
| Series | Lexium | |
| Standards/Approvals | RoHS, REACH | |
| Rotor Inertia | 1.13kg.cm² | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Maximum Output Torque 6.4Nm | ||
Product Type Servo Motor | ||
Sub Type Motor | ||
Supply Voltage 240V | ||
Output Speed 8000rpm | ||
Power Rating 600W | ||
Stall Torque 2.5Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Shaft Length 23mm | ||
Length 154mm | ||
Width 70mm | ||
Depth 109.5mm | ||
Current Rating 17.71A | ||
Series Lexium | ||
Standards/Approvals RoHS, REACH | ||
Rotor Inertia 1.13kg.cm² | ||
The Schneider Electric Servo motor is a high performance device that offers continuous stall torque of 2.5 Nm, a maximum mechanical speed of 8000 rpm and a peak stall torque of 6.4 Nm. With a range of compatibility with Lexium 32, smooth shaft end and IP54 standard protection, this servo motor is suitable for various industrial applications.
Maximum mechanical speed of 8000 rpm for high speed applications
Continuous stall torque of 2.5 Nm for reliable performance
Peak stall torque of 6.4 Nm for demanding tasks
Nominal output power of 600 W for efficient operation
Range compatibility with Lexium 32 for versatile use
Gerelateerde Links
- Schneider Electric 240V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 240V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 240V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1130 W Servo Motor 2.04 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11 mm Shaft Diameter