Schneider Electric 230V 700 W Servo Motor, 3200rpm, 2.9 Nm Max Output Torque, 14 mm Shaft Diameter
- RS-stocknr.:
- 796-8546
- Fabrikantnummer:
- BMI0703T07A
- Fabrikant:
- Schneider Electric
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 2.029,29
(excl. BTW)
€ 2.455,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.029,29 |
*prijsindicatie
- RS-stocknr.:
- 796-8546
- Fabrikantnummer:
- BMI0703T07A
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 2.9Nm | |
| Sub Type | AC Servo Motor | |
| Supply Voltage | 230V | |
| Output Speed | 3200rpm | |
| Power Rating | 700W | |
| Stall Torque | 8.6Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 14mm | |
| Length | 321mm | |
| Shaft Length | 30mm | |
| Width | 99mm | |
| Depth | 187mm | |
| Current Rating | 3.5A | |
| Series | BMI | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 1.67kg.cm² | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 2.9Nm | ||
Sub Type AC Servo Motor | ||
Supply Voltage 230V | ||
Output Speed 3200rpm | ||
Power Rating 700W | ||
Stall Torque 8.6Nm | ||
Mount Type Flange | ||
Shaft Diameter 14mm | ||
Length 321mm | ||
Shaft Length 30mm | ||
Width 99mm | ||
Depth 187mm | ||
Current Rating 3.5A | ||
Series BMI | ||
Standards/Approvals RoHS | ||
Rotor Inertia 1.67kg.cm² | ||
- Land van herkomst:
- DE
Schneider BMI Series
Professional series of integrated servo drive electric motors with power stage. This range of servo motors contain a variety of wattages & voltages to ensure a suitable product for a variety of applications.
Single & Three Phase versions available
IP54 rated
Various wattages
Single or Multiturn
Braked options available
Schneider Electric Lexium 05
The Lexium 05 servo drives and motors are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, labelling and materials handling.,The drives may be connected to any 3rd party motion controller with analogue, Fieldbus (CanOpen, Modbus or Profibus*), or pulse and direction interfaces.,Cabling accessories enable simple connection between drive and controller.,In Fieldbus operation the drive contains a built-in positioner allowing (CanOpen, Modbus) control of the drive by sending simple move parameters and commands to the drive (Move type, distance, speed, acceleration…)
Gerelateerde Links
- Schneider Electric 230V 700 W Servo Motor 2.9 Nm Max Output Torque, 14 mm Shaft Diameter
- McLennan Servo Supplies 24V 60 W Servo Motor 1.05 Nm Max Output Torque, 6 mm Shaft Diameter
- Schneider Electric 230 V 700 W Servo Motor 2.9 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480V 1.52 kW Servo Motor 2.9 nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 700V 910 W Servo Motor 2.9 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 900 W Servo Motor 2.9 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 230V 700 W Servo Motor 2.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Siemens 480V ac 2.9 kW Servo Motor 66 nm Max Output Torque, 32 mm Shaft Diameter